B340B-13-F by Diodes Incorporated

Overview of B340B-13-F by Diodes Incorporated

The B340B-13-F is described as a Schottky rectifier diode that features a single phase, 1 element structure with a repetitive peak reverse voltage of 40V and an average forward current of 3A. This component is made from silicon and comes in a green, plastic SMB package with two pins. Designed primarily for efficiency, it bears key specifications including a maximum forward voltage of 500mV, making it suitable for applications requiring a high-efficiency, low power loss solution. The diode case style is specified as DO-214Aa (SMB), and it meets RoHS compliance, signifying its adherence to environmentally friendly manufacturing practices.

This part falls under the electronic components subcategory of Rectifier Diodes, a classification that highlights its utility in rectifying applications where it is imperative to convert alternating current (AC) to direct current (DC). This diode stands out due to its “Free Wheeling Diode” feature, emphasizing its capability in providing a path for the freewheeling current to flow in power inverters and motor driving circuits, thus enhancing system efficiency and reducing power loss.

Industry Applications for B340B-13-F

The B340B-13-F, with its high-efficiency profile and capability to manage up to 3A of average forward current, could potentially serve a broad range of industries. While specific viable industry applications would necessitate thorough verification by engineering and design teams to ensure adherence to standards and requirements, a few conceptual applications drawn from the properties of the B340B-13-F include:

  • Power Supplies: Its efficiency and low power loss characteristics could potentially make it well-suited for use in power supply circuits, especially those requiring a compact form factor like smartphone chargers or laptop adapters.
  • Solar Power Systems: The diode’s ability to handle reverse voltages up to 40V and its efficiency could see it utilized in solar panel junction boxes to prevent reverse current, thus safeguarding the panels and enhancing the system’s overall efficiency.
  • Automotive Electronics: In automotive applications, pending evaluation against compliance requirements and standards, or for non-critical power control systems, this diode might be used due to its capability to handle significant currents and its high temperature tolerance.
  • Consumer Electronics: For devices such as LED lighting systems or portable electronics, the B340B-13-F could provide efficient power management and protection against reverse polarity incidents.

Note that these potential industry applications are purely illustrative and require further analysis and verification by qualified engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Diodes Incorporated

Diodes Incorporated is a leading manufacturer in the provision of semiconductor products, with a specific emphasis on diodes and rectifiers. Within the domain of Rectifier Diodes, Diodes Incorporated offers an extensive product lineup, including the B340B-13-F. The company is recognized for producing components that cater to a wide range of industries, from consumer electronics to automotive applications (where specific compliance standards such as AEC-Q100 are met). Diodes Incorporated is dedicated to innovation, quality, and environmental stewardship, as evidenced by their commitment to RoHS compliant manufacturing processes across their product range.

In addition to the B340B-13-F, Diodes Incorporated manufactures a series of similar parts that offer various specifications tailored to meet different application needs. These parts typically share core characteristics such as Schottky barrier technology for lower forward voltage drop and higher efficiency, encapsulated in various package types suitable for a broad spectrum of electronic assemblies.

Where to Find B340B-13-F by Diodes Incorporated

To procure the B340B-13-F, a comprehensive search across reputable distributors is advisable to assure authenticity and competitive pricing. Platforms such as findchips.com offer a robust tool for this purpose, allowing users to compare stock levels and prices across a multitude of distributors. For those looking to purchase the B340B-13-F or explore similar Rectifier Diodes, findchips.com provides valuable insights into availability and pricing from leading distributors. Historically, this part has been available from distributors including Win Source Electronics, New Advantage Corporation, Maritex, and MacroQuest Electronics, among others. However, current availability and pricing can be most accurately obtained by visiting findchips.com directly.

Compare pricing for B340B-13-F and other Rectifier Diodes / Diodes at findchips.com