154763-E by TE Connectivity

Overview of 154763-E by TE Connectivity

The 154763-E by TE Connectivity is a board connector characterized by its 12 contacts arranged in 2 rows, with a male gender configuration and right angle orientation. This connector boasts a refined design featuring a 0.05 inch pitch, surface mount terminal, and is equipped with a locking mechanism for secure attachment. Encased in a liquid crystal polymer insulator, this component is designed for durability and reliability, supporting up to 500 cycles. With dimensions measuring a breadth of 0.394 inches, a depth of 0.167 inches, and a length of 0.5 inches, the connector ensures compactness while providing essential connectivity functions.

This part belongs to the expansive subcategory of Headers and Edge Type Connectors, offering a variety of applications due to its versatile features such as a mating contact pitch of 0.05 inch, operating temperature range between -55 °C to 125 °C, and a rated current of 1.6A for signal transmission. Additionally, it boasts an impressive insulation resistance of 10^10 Ω and a dielectric withstanding voltage of 707VAC, ensuring its reliability in a multitude of electronic applications.

Industry Applications for 154763-E

The 154763-E connector, with its diverse specifications, could potentially find applications within a wide range of industries. It’s important to note that the following applications are conceptual and require further analysis by engineering and design teams to ensure adherence to specific standards and requirements. Here are some industries where 154763-E connectors might be utilized:

  • Education and Research: In laboratories and research environments, such devices could potentially be used in experimental setups, data acquisition systems, and educational kits requiring dependable and precise connections.
  • Internet of Things (IoT): Given its compact size and robust design, this connector could potentially be embedded in IoT devices ranging from smart home sensors to industrial monitoring equipment, facilitating reliable data and power transmission.
  • Computing and Data Storage: The 154763-E might be ideally suited for use in servers, storage arrays, and network devices where space efficiency and reliable connectivity are critical for data management and operations.
  • Telecommunications: This connector might find potential applications in telecom infrastructure — for example, in the connectivity components of base stations or networking gear where secure and durable connections are essential.

Note that these are only tentative applications and thorough verification by professionals is necessary to ensure compatibility and adherence to industry standards.

About TE Connectivity

TE Connectivity stands as a leader in the field of electronic connectors, offering an extensive range of components that include an impressive array of Headers and Edge Type Connectors. Renowned for their innovation and quality, TE Connectivity designs and manufactures connectors that are essential in a multitude of electronic applications across various industries. The company’s connector offerings, including the 154763-E and similar parts, are distinguished by their reliability, high performance, and the flexibility they offer designers and engineers in developing solutions for challenging applications.

Where to Find 154763-E by TE Connectivity

To source the 154763-E connector, FindChips.com provides an invaluable resource for researching availability and pricing from a range of distributors. As the stock levels and pricing can vary dynamically, it’s advisable to visit FindChips.com directly for the most current information. Distributors that have historically offered this part include Master Electronics, Avnet Asia, TTI, and DigiKey, among others. Additionally, FindChips allows users to search for alternate parts within the Headers and Edge Type Connectors category that might be offered by TE Connectivity or other leading manufacturers, providing options that best meet specific application requirements.

Compare pricing for 154763-E and other Headers and Edge Type Connectors / Connectors at findchips.com