Overview of XGL4020-332MEC by Coilcraft Inc.
The XGL4020-332MEC by Coilcraft Inc. is a general-purpose inductor, designed with a 3.3µH inductance value and a 20% tolerance. Its structure includes a single element, which is based on a composite core material and is encapsulated in a rectangular, surface-mount (SMT), chip package with dimensions of 1616 (4mm x 4 mm with a height of 2.1 mm). This component is characterized by its ability to handle a maximum rated current of 6.6A while maintaining a low direct current resistance (DCR) of 0.034 Ω. Furthermore, it is designed to function within a broad operating temperature range of -40 °C to +125 °C.
Noteworthy, the XGL4020-332MEC has been certified to meet rigorous standards, including RoHS compliance for environmental considerations, REACH compliance indicating its safety in terms of chemical content, and an AEC-Q200 qualification, which underscores its suitability for use in automotive applications. The component is also categorized under ECCN code “EAR99” and has an HTS code of “8504.50.80.00”, making it a general-purpose inductor designed for a wide range of applications. Additionally, it boasts tin/silver (Sn96.5Ag3.5) terminal finishes, ensuring reliable electrical connections, and is embossed plastic, 7-inch reel packed, facilitating automated assembly processes.
Industry Applications for XGL4020-332MEC
The following are several industry applications where the XGL4020-332MEC might find utility. It’s important to note that these potential uses are conceptual and necessitate thorough analysis and verification by engineering teams to ensure compliance with specific industry standards and application requirements.
- Renewable Energy Systems: Given its high current handling capacity and low DCR, this inductor could potentially be used in solar inverters or wind turbine power conditioning circuits, helping to efficiently transfer energy from renewable sources to the grid or storage systems.
- Power Supplies: Its features suggest that the XGL4020-332MEC could be a reliable component in switch-mode power supplies (SMPS) for various consumer electronics, industrial equipment, and telecommunications gear, where efficiency and reliability are paramount.
- Automotive Electronics: Since the inductor is AEC-Q200 qualified, applications within automotive systems, such as battery management systems (BMS), LED drivers for lighting, and infotainment systems, might benefit from its robustness and performance over a wide temperature range.
- Industrial Automation: The durability and performance characteristics of this inductor also align with needs in robotics and motor control circuits, potentially contributing to smoother operation and enhanced power management within automated manufacturing lines.
Please note, the possible industry applications mentioned are illustrative. Engineering and design teams should undertake a comprehensive analysis to validate the suitability of the XGL4020-332MEC for specific applications.
About Coilcraft Inc.
Coilcraft Inc. stands as a leading manufacturer in the field of inductors, including the fixed inductors subcategory. Well-recognized for their focus on high-performance magnetic components, Coilcraft’s product line extends beyond the XGL4020-332MEC to include a wide variety of inductors designed to meet diverse needs across the electronics industry. Their products are known for their reliability and precision, addressing applications in telecommunications, automotive, military, and consumer electronics, among others. Coilcraft’s commitment to quality and a vast portfolio of products make them a go-to for engineers and procurement specialists alike.
Where to Find XGL4020-332MEC by Coilcraft Inc
If you’re looking to source the XGL4020-332MEC, findchips.com offers a comprehensive platform to check real-time stock levels and competitive pricing from various distributors. To explore alternatives to the XGL4020-332MEC that might fit your specific needs, consider browsing through a wide range of Fixed Inductors offered by Coilcraft Inc and other manufacturers on the site. Historically, the component has been available at distributors such as Sensible Micro Corporation, Coilcraft Direct, and DigiKey. However, current availability and pricing should be confirmed on Findchips to ensure the most accurate and up-to-date information.