OP2177ARZ-REEL by Analog Devices Inc

Overview of OP2177ARZ-REEL by Analog Devices Inc.

The OP2177ARZ-REEL by Analog Devices Inc. is a precision, low noise, low input bias current dual operational amplifier, designed for a wide variety of applications that require high accuracy and stability. With an operational frequency of 1.3MHz and an operating temperature range from -40°C to 125°C, this operational amplifier is housed in an NSOIC-8 package, making it suitable for compact designs. The part is categorized under Operational Amplifiers, a subcategory of Amplifier Circuits.

This operational amplifier features a nominal common-mode rejection ratio (CMRR) of 125 dB, ensuring excellent performance in applications where unwanted signals must be minimized. It also boasts an input offset voltage maximum of 100 µV, indicating its ability to maintain accuracy in signal amplification. Moreover, with a maximum supply current of 1.2 mA, it qualifies as a micropower device, suitable for low-power applications. The OP2177ARZ-REEL provides a slew rate of 0.7 V/µs, offering a balanced trade-off between speed and power consumption.

Industry Applications for OP2177ARZ-REEL

The OP2177ARZ-REEL’s attributes allow it to potentially serve a wide range of industry applications. Its precision and low power consumption make it particularly suitable for the following use cases:

  • Industrial Automation: This operational amplifier could potentially be used in control systems where precision signal processing is essential. Its low input bias current and high CMRR make it suitable for sensor signal conditioning, data acquisition systems, and closed-loop control systems.
  • Telecommunications: In telecommunications equipment, the OP2177ARZ-REEL might be suitable for analog signal processing, filter circuits, and ADC/DAC interfacing, where maintaining signal integrity is crucial.
  • Healthcare: Given its operational temperature range and low noise characteristics, this part could potentially be used in medical devices for patient monitoring, medical imaging systems, and other diagnostic equipment. However, it’s important to note that specific medical industry standards and certifications would need to be taken into account.
  • Computing and Data Storage: This operational amplifier could possibly be suitable for power management circuits, disk drive control, and other precision analog circuits within computing and data storage systems.
  • It’s important to stress that these potential industry applications are illustrative and would require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

    About Analog Devices Inc.

    Analog Devices Inc. is a leading global manufacturer known for its wide range of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). In the field of Operational Amplifiers, Analog Devices Inc. offers a diverse portfolio that includes devices tailored for high precision, low noise, and low power consumption applications, among others. The OP2177ARZ-REEL is one example of Analog Devices’ commitment to providing components that enable high-accuracy and efficient signal processing across various applications and industries.

    Where to Find OP2177ARZ-REEL by Analog Devices Inc

    To locate the OP2177ARZ-REEL operational amplifier by Analog Devices Inc., professionals in engineering and procurement should consider utilizing the search tools available at findchips.com. The website provides real-time information on stock levels, pricing, and availability from multiple distributors. Historically, distributors such as Win Source Electronics, Chip1Stop, Schukat electronic, and Mouser Electronics have been sources for this part. However, to access the most current and comprehensive availability and pricing information, visiting findchips.com is recommended. Additionally, for those exploring options, findchips.com offers the ability to find alternate parts to OP2177ARZ-REEL that might be offered by Analog Devices Inc or other manufacturers within the broad category of Operational Amplifiers and Amplifier Circuits.

    Compare pricing for OP2177ARZ-REEL and other Operational Amplifiers / Amplifier Circuits at findchips.com