Overview of TPD1E05U06DPYR by Texas Instruments
The TPD1E05U06DPYR is a Transient Voltage Suppressor (TVS) Diode designed specifically for electrostatic discharge (ESD) protection in sensitive electronics. Manufactured by Texas Instruments, this diode features an ultra-low capacitance of 0.5 pF and is capable of withstanding ESD pulses of ±12 kV. It operates across a voltage range of 5.5 V with a maximum clamping voltage of 10 V and is encapsulated in a compact 0402 package (2-X1SON), suitable for high-speed interface applications. The diode’s operating temperature ranges from -40 to 125°C, making it versatile for various environments.
This component falls under the Transient Suppressors subcategory within the Diodes category, known for its ability to protect circuits by clamping over-voltages and dissipating the energy. Key attributes include a nominal breakdown voltage of 7.5 V, a minimum of 6.5 V, and a maximum of 8.5 V. It boasts a low reverse current of 0.01 µA and a maximum non-repetitive peak reverse power dissipation of 40 W. Highlighting its reliability and environmental compliance, the TPD1E05U06DPYR is RoHS compliant, has a moisture sensitivity level of 1, and supports the IEC-61000-4-2, 4-4, 4-5 standards for ESD protection.
Industry Applications for TPD1E05U06DPYR
The TPD1E05U06DPYR, with its high ESD protection level and ultra-low capacitance, is ideally suited for a range of sensitive electronics where ESD protection is crucial. While direct information from the manufacturer lists consumer electronics as a primary industry application, the properties of this diode make it a potentially valuable component in several other fields. The potential industry applications mentioned herein necessitate proper analysis and verification by engineering and design teams for adherence to specific application requirements and industry standards.
- Consumer Electronics – This includes smartphones, tablets, and other personal electronic devices. The TPD1E05U06DPYR can provide crucial ESD protection for high-speed data lines, such as USB interfaces, HDMI ports, and headphone jacks, where its ultra-low capacitance preserves signal integrity while ensuring robust protection.
- Computing and Peripherals – Use in laptops, desktops, and servers, particularly in interfaces like Ethernet, Thunderbolt, and peripheral connections, could benefit from ESD protection while minimizing signal degradation, a requirement effectively met by the low capacitance of the TPD1E05U06DPYR.
- Telecommunications – In networking equipment, such as routers, switches, and base stations, ESD protection is vital for long-term reliability. The diode’s capacity to protect against electrostatic discharge without compromising signal quality can be crucial for maintaining data integrity.
- Industrial – Automated control systems, sensor interfaces, and communication buses in industrial settings, where electronics may be exposed to harsher environmental conditions and higher levels of electrostatic interactions, could potentially be safeguarded by the robust ESD protection offered by the TPD1E05U06DPYR.
It’s essential to emphasize that these potential industry applications are illustrative and require thorough validation to ensure compatibility and performance within specific contexts.
About Texas Instruments
Texas Instruments (TI) is a globally recognized leader in the semiconductor industry, specializing in a wide array of electronic components, including an extensive range of diodes and Transient Suppressors. TI is committed to innovation and quality, producing parts that are critical in various electronic systems. The TPD1E05U06DPYR represents just one example of their dedication to offering advanced ESD protection solutions. Texas Instruments designs its Transient Suppressors with a focus on minimizing layout area in circuit board designs, providing robust protection for electronic devices across a broad spectrum of applications. TI is known for its consistent delivery of reliable and effective solutions for managing transient voltages, showcasing their expertise in semiconductor technology.
Where to Find TPD1E05U06DPYR by Texas Instruments
To source the TPD1E05U06DPYR, findchips.com offers a comprehensive and reliable platform for comparing current stock levels and pricing from a variety of distributors. For those looking to purchase this specific TVS Diode or explore alternate Transient Suppressors that might be offered by Texas Instruments or other manufacturers, findchips.com provides a user-friendly interface for efficient part sourcing.
Historically, distributors such as Win Source Electronics, MacroQuest Electronics, LCSC, Bristol Electronics, TME, Quest Components, Mouser Electronics, and DigiKey have been known to stock the TPD1E05U06DPYR. However, for the most up-to-date information on availability and pricing, visiting findchips.com is recommended.