2047110001 by Molex

Overview of 2047110001 by Molex

The 2047110001 is a USB Connector with 24 contacts, designed with a female orientation and a straight, surface mount terminal. This component is specified as a locking receptacle of USB vertical type C 3.1, positioning it as a crucial element in modern USB connectivity solutions. Manufactured by Molex, a leader in connector and electronic component design, this USB connector is part of the broad category known as Telecom and Datacom Connectors. Its design characteristics include a shielded body to prevent signal interference, making it suitable for data transmission applications that demand high performance and reliability.

With dimensions capturing a body breadth of 0.189 inch, depth of 0.356 inch, and length of 0.391 inch, this part is optimized for space-saving on the PCB without compromising connectivity. The receptacle features a glass-filled polyethylene insulator material and is black in color, which is standard for high-durability connectors. It supports an operating temperature range from -30°C to 85°C, making it versatile for different environments. The connector offers a durable lifespan, allowing for 10,000 cycles of mating and un-mating without performance degradation. The contact resistance is specified at 50 mΩ, with an insulation resistance of 100000000 Ω, ensuring reliable data transmission. Additionally, the component is built for a straightforward mounting process, thanks to its board and panel mounting type with a locking feature, ensuring secure attachment to the PCB.

Industry Applications for 2047110001

The 2047110001 connector, with its robust design and performance specifications, can potentially serve a wide array of industry applications. While it’s directly identified as suitable for industrial automation and electronic manufacturing, its utility extends beyond these fields due to its technical characteristics. The following are conceptual illustrations of possible use cases for this connector, emphasizing that such applications should be subject to thorough analysis and verification by engineering teams to ensure compliance with specific requirements:

  • Data communication equipment might utilize the 2047110001 for its high-speed data transfer capabilities inherent to the USB 3.1 standard, making it potentially suitable for servers, network storage devices, and routers that require reliable connectivity with fast data throughput.
  • Consumer electronics such as laptops, tablets, and smartphones could benefit from the connector’s compact form factor and durability, particularly for charging and data sync functionalities.
  • In the realm of industrial control systems, the connector might find applications in PLCs (Programmable Logic Controllers) and other control unit interfaces, where its locking feature provides additional security against vibration or accidental disconnections.
  • The gaming and entertainment industry could also potentially use this connector in the development of gaming consoles, VR headsets, and related peripherals, leveraging its fast data transfer rate and robust build for enhanced user experiences.

Note that the potential industry applications mentioned here are illustrative and require careful consideration and validation by relevant professionals to ensure they are appropriate for specific devices, meeting all technical, regulatory, and safety standards.

About Molex

Molex is a globally recognized manufacturer specializing in a wide range of electronic components, including connectors, cable assemblies, and antennas, among others. Their product offerings in the Telecom and Datacom Connectors subcategory are particularly noteworthy for their innovation, reliability, and performance. Molex’s contributions to this field, including the development of parts like the 2047110001, stand out for their quality and engineering excellence. The company’s extensive range of connectors is designed to meet the diverse needs of telecom and datacom applications, ensuring compatibility and performance across a broad spectrum of equipment and systems. Molex’s dedication to research, development, and customer support further solidifies its position as a key player in the connectors market, capable of addressing the evolving demands of the telecommunications and data communication industries.

Where to Find 2047110001 by Molex

To acquire the 2047110001 connector, professionals in engineering and procurement should consider using resources like findchips.com. This platform allows users to compare current stock levels and pricing from various distributors, ensuring the best possible decision when sourcing electronic components. The part has historically been available through distributors such as New Advantage Corporation, Avnet Asia, Sager, and DigiKey, among others. Interested parties are encouraged to visit findchips.com for the most current availability and pricing information. Additionally, for alternative parts or other connectors offered by Molex or different manufacturers within the Telecom and Datacom Connectors category, findchips.com serves as a comprehensive resource.

Compare pricing for 2047110001 and other Telecom and Datacom Connectors / Connectors at findchips.com