HSMS-C150 by Broadcom Limited

Overview of HSMS-C150 by Broadcom Limited

The HSMS-C150 by Broadcom Limited is a high-efficiency red LED that brings together enhanced performance and reliability into a small footprint. This single-color LED comes in an untinted, diffused, 2mm rectangular plastic package, supporting a wide viewing angle of 170 degrees. It operates with a forward current of 20mA and a forward voltage of 2.1V. The LED exhibits a peak wavelength of 626nm, with a luminous intensity of 10mcd, making it highly suitable for various applications demanding high visibility and efficiency in a compact form factor. Its compliance with RoHS standards indicates a commitment to environmental sustainability, making it a lead-free choice for eco-conscious projects.

The component is part of the broader Visible LEDs subcategory within the optoelectronics category, showcasing Broadcom Limited’s expertise in developing optoelectronic devices that blend performance with innovation. The HSMS-C150’s small size, combined with its significant light output and broad viewing angle, makes it an attractive option for a wide range of electronic designs.

Industry Applications for HSMS-C150

The HSMS-C150 by Broadcom Limited is potentially suitable for a wide array of industries due to its versatile features, including its high efficiency, compact size, and compliance with environmental standards. While its applicability spans various sectors, here are some possible uses that might benefit from the unique attributes of the HSMS-C150:

  • Renewable Energy Systems: Devices such as solar panels and wind turbines could use the HSMS-C150 for status indication to provide visible feedback on performance and operational statuses. The high-efficiency red LED could be particularly useful in low-light conditions, ensuring visibility. Its low power consumption makes it ideal for energy-sensitive applications, aligning with the eco-friendly ethos of the renewable energy industry.
  • Consumer Electronics: The HSMS-C150 might find a home in various consumer electronics such as handheld devices, where an efficient and compact light source for indicators or backlighting is required. The wide viewing angle and high luminous intensity can enhance user interfaces on devices, potentially providing clearer indication signals and improving overall usability.
  • Industrial Control Panels: In industrial settings, the HSMS-C150 could serve as a critical component for control panel indicators, offering high visibility and reliability. Its broad operating temperature range makes it suitable for harsh industrial environments, ensuring performance stability in various conditions.
  • Advertising Signages: Small-scale, high-efficiency LEDs like the HSMS-C150 might be utilized in electronic advertising displays or signages. Its high luminosity and efficiency would allow for vibrant displays that are visible even in bright daylight conditions, potentially enhancing the effectiveness of advertising messages.

Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Broadcom Limited

Broadcom Limited is a global leader in the development and manufacture of a wide range of semiconductors and infrastructure software products. Within the domain of optoelectronics and specifically in the subcategory of Visible LEDs, Broadcom Limited has established a reputation for delivering components that boast high performance, reliability, and energy efficiency. The HSMS-C150 is just one example of the company’s commitment to innovation in optoelectronics, leveraging advanced technology to create products that meet the evolving needs of the electronic components market. Broadcom Limited’s diverse portfolio includes a variety of optoelectronic products, designed for applications ranging from basic indicator lights to complex, high-intensity lighting solutions for industrial and commercial use.

Where to Find HSMS-C150 by Broadcom Limited

For those looking to purchase the HSMS-C150 or explore similar options, findchips.com offers a comprehensive platform to compare stock levels, pricing, and distributor options. As the availability of specific components like the HSMS-C150 can vary, utilizing a resource like FindChips ensures up-to-date information from a range of distributors. Historically, vendors such as Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked the HSMS-C150. However, to get current stock levels and competitive pricing, potential buyers are encouraged to check findchips.com. For those seeking alternatives or similar Visible LEDs, the platform can also guide you towards components offered by Broadcom Limited or other manufacturers that might suit your requirements.

Compare pricing for HSMS-C150 and other Visible LEDs / Optoelectronics at findchips.com