BSS84PWH6327XTSA1 by Infineon Technologies AG

Overview of BSS84PWH6327XTSA1 by Infineon Technologies AG

The BSS84PWH6327XTSA1 is a small signal field-effect transistor (FET) designed for power-switching and amplification applications. Manufactured by Infineon Technologies AG, this component is a p-channel, metal-oxide semiconductor FET (MOSFET) that operates with a drain-source voltage of 60V and a continuous drain current of 150mA. Its key features include a low on-resistance of only 8Ω at a 10V test voltage and a maximum gate-source threshold voltage of 1.5V, making it highly efficient for low-voltage operations. The device is encased in a SOT-323 package, ensuring a compact footprint for space-sensitive applications. Its compliance with RoHS standards and a moisture sensitivity level of 1 underscore its suitability for a wide range of environmentally demanding applications. Moreover, it boasts additional features such as being avalanche rated and logic level compatible, which enhances its versatility. The component’s active lifecycle status indicates ongoing manufacturer support for procurement and application.

Industry Applications for BSS84PWH6327XTSA1

Note that the following industry applications are conceptual illustrations and require verification by engineering and design teams for adherence to industry standards and specific requirements.

  • Energy and Power Systems: In the realm of energy management and power supply, the BSS84PWH6327XTSA1 might find use in protecting circuits from overcurrent conditions through precise control of power distribution. Its low on-resistance and high breakdown voltage could potentially make it useful for efficient power conversion in inverters and regulators.
  • Renewable Energy: Within solar power converters or wind turbine control circuits, the device could similarly be applied for its efficiency in switching operations and power management capabilities. It might also serve in battery management systems, optimizing the charging and discharging process through effective power handling.
  • Consumer Electronics: For portable devices, including smartphones and laptops, the BSS84PWH6327XTSA1 could potentially be used in power management functions to enhance battery life and efficiency. Its compact SOT-323 package and low on-resistance might make it an ideal choice for space-constrained applications requiring effective power control.

These potential industry applications, given the part’s specifications, illustrate the versatility and capability of the BSS84PWH6327XTSA1. However, they only serve as examples and must be evaluated for specific use cases by qualified professionals.

About Infineon Technologies AG

Infineon Technologies AG is a global leader in the semiconductor industry, particularly known for their extensive product line of transistors, including small signal Field-Effect Transistors. Infineon’s commitment to innovation ensures that their products, such as the BSS84PWH6327XTSA1, offer high performance, reliability, and efficiency required by modern electronic applications. Infineon designs MOSFETs for a wide array of applications, ensuring that their components meet the varying demands of the market, from automotive to industrial applications. This dedication has positioned Infineon as a go-to manufacturer for components that require precise control and efficient power management.

Where to Find BSS84PWH6327XTSA1 by Infineon Technologies AG

To locate the BSS84PWH6327XTSA1 for purchase, one should consider exploring findchips.com. The website provides current stock levels and pricing from various distributors, ensuring you can make an informed purchasing decision. Historically, the component has been available from distributors such as Win Source Electronics, New Advantage Corporation, EBV Elektronik, and DigiKey. However, for the most accurate availability and current pricing, visiting findchips.com is recommended. Additionally, for those considering alternative components, the site offers a catalog of Small Signal Field-Effect Transistors, which may include alternate parts offered by Infineon Technologies AG or other manufacturers.

Compare pricing for BSS84PWH6327XTSA1 and other Small Signal Field-Effect Transistors / Transistors at findchips.com