Overview of SCMT32F755SRBA0 by Kyocera AVX Components
The SCMT32F755SRBA0 is an Electric Double Layer Capacitor, also known as a supercapacitor, with a capacitance value of 7.5F and a voltage rating of 5.5V. This component, designed in a radial package, features PC pin terminals, with a lead spacing of 18mm. Its capacitance tolerance spans from -10% to +30%. The device is engineered to operate for 1000 hours at a temperature of 65°C, showcasing its reliability in varying environmental conditions. Housed in a can case/package, it adheres to RoHS compliance standards, ensuring it meets global environmental directives. Manufactured by Kyocera AVX Components, this part is currently active in the lifecycle phase, as per the findchips.com Part Data Attributes. It stands out for its impressive 7500000 µF capacitance value, through-hole mounting feature, and operational temperature range of -40 °C to 85 °C, making it an ideal choice for a plethora of applications that require rapid charge and discharge cycles over a broad temperature spectrum.
Industry Applications for SCMT32F755SRBA0
The physical attributes and electrical characteristics of the SCMT32F755SRBA0 suggest its utility in a broad array of industry applications. Below are potential applications for this supercapacitor, heavily predicated on its specifications. It’s crucial for engineering and design teams to undertake a thorough analysis and verification process to ensure the component meets specific application requirements and industry standards.
-
Industrial Automation: The SCMT32F755SRBA0 might be particularly useful in providing backup power or energy storage for short bursts in robotics, sensors, and automated systems where high power density and quick charge times are crucial. Its high capacitance and tolerance for environmental temperature variations could support the operational demands in manufacturing environments.
-
Transportation and Logistics: In the transportation sector, this supercapacitor could potentially serve in power management roles within electric vehicles, logistics tracking devices, or as part of the energy storage in hybrid systems, given its substantial energy storage capacity and durability.
-
Renewable Energy Systems: Accumulating energy from intermittent sources like solar or wind and then quickly releasing it when needed makes the SCMT32F755SRBA0 a potential candidate for renewable energy installations, aiding in voltage stabilization and energy smoothing.
-
Consumer Electronics: For high-demand electronics requiring rapid charge/discharge cycles without degrading performance, such as in portable power banks, UPS systems, and high-performance audio/visual equipment, this supercapacitor could potentially contribute to enhanced power efficiency and longevity.
Note that these potential industry applications are only conceptual/illustrative and necessitate comprehensive scrutiny by professionals to ensure compatibility and compliance.
About Kyocera AVX Components
Kyocera AVX Components is a leading manufacturer of advanced electronic components, widely recognized for its extensive range of capacitors, including Special Capacitors, among other electronic devices. The company excels in producing components that meet the stringent requirements of various industries, including automotive, industrial, and consumer electronics. Kyocera AVX has developed a reputation for innovation, quality, and reliability in the electronics industry, with SCMT32F755SRBA0 serving as a testament to their commitment to excellence in the Special Capacitors category. The company’s expertise in crafting capacitors that offer high performance in demanding environments makes its products highly sought after for a range of applications.
Where to Find SCMT32F755SRBA0 by Kyocera AVX Components
Procuring the SCMT32F755SRBA0 can be accomplished through various distributors with historical availability including well-known entities such as Avnet Asia, Avnet Abacus, Richardson RFPD, TTI, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to ensure you have the most current stock levels and pricing information, it is recommended to search for this part on findchips.com. Additionally, for those looking for alternate parts, the Special Capacitors category on Findchips could provide viable options offered by Kyocera AVX Components or other manufacturers, potentially aligning more closely with specific application requirements or budget constraints.