Overview of SN74LVC2T45DCURG4 by Texas Instruments
The SN74LVC2T45DCURG4 is a 2-Bit Dual Supply Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs in an 8-VSSOP package, designed for operation from -40 to 85°C. Manufactured by Texas Instruments, this component is part of the Bus Driver/Transceivers subcategory within the Logic category. It supports bidirectional communication and dual supply voltages, allowing for voltage-level translation between different logic levels. This feature makes it a versatile part for interfacing between circuits operating at mismatched voltage levels.
Key attributes include support for common control type, a maximum supply voltage of 5.5V, and a minimum of 1.65V, which offers a wide range of compatibility across various logic families. Its configurable power supply for Port A and Port B adds flexibility in mixed-voltage systems. The SN74LVC2T45DCURG4 has a maximum operating temperature of 85°C and a minimum of -40°C, making it suitable for industrial applications. Its moisture sensitivity level of 1 ensures robust performance in various environments. Additionally, its bidirectional nature, combined with true output polarity and 3-state outputs, enhances its utility in complex digital systems.
Industry Applications for SN74LVC2T45DCURG4
The SN74LVC2T45DCURG4’s unique capabilities and features make it suitable for a wide array of applications. Here are some potential use cases in various industries, noting that these applications are conceptual and should be analyzed by engineering and design teams for compliance and suitability:
- Communication Systems: Its bidirectional communication capabilities could be useful in interfacing different communication modules operating at varied logic levels, potentially enhancing compatibility and functionality in complex systems.
- Retail Electronics: Devices such as point-of-sale (POS) systems, barcode scanners, and other retail devices that require various sensors and peripherals to interact could utilize the voltage-level shifting feature of the SN74LVC2T45DCURG4 for seamless operation across different power domains.
- Renewable Energy Systems: In the domain of solar inverters or wind turbine controllers, where managing control signals between low-power sensors and high-power control circuits is crucial, this part could offer a practical solution for signal level translation and isolation.
- Industrial Automation: The device might find its use in industrial control systems, where it could facilitate communication between microcontrollers operating at different logic levels, or in sensor interfaces requiring level shifting and high-speed data transmission.
These potential industry applications are illustrative and require thorough verification for compliance with industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor design and manufacturing company that innovates in various domains, including bus driver/transceivers and a broad spectrum of logic devices. The company has established a strong presence in the Bus Driver/Transceivers market by providing components that meet a wide range of application needs, from simple logic gates to complex digital systems. TI’s commitment to innovation and quality has made it a go-to manufacturer for digital logic components. The SN74LVC2T45DCURG4 is just one example of TI’s commitment to offering versatile and high-performance logic devices. Texas Instruments has developed a comprehensive portfolio of logic devices, including various bus transceivers, that support the evolving needs of the electronics industry.
Where to Find SN74LVC2T45DCURG4 by Texas Instruments
For procurement of the SN74LVC2T45DCURG4, interested parties can explore availability and pricing on findchips.com. Findchips.com provides a comprehensive and up-to-date database of electronic components from various manufacturers, including Texas Instruments. By pulling data from multiple distributors, Findchips helps users compare pricing and stock levels across a wide range of suppliers. Historically, this part has been listed by distributors such as Win Source Electronics, Verical, Arrow Electronics, and Mouser Electronics, though current stock levels and pricing should be verified directly on Findchips. Visitors can also use the site to explore alternative Bus Driver/Transceivers offered by Texas Instruments or other manufacturers, ensuring they find the best component for their application.