Overview of BC846BPDW1T1G by onsemi
The BC846BPDW1T1G by onsemi is a NPN PNP bipolar transistor packaged in a compact SC-88/SC70-6/SOT-363 6 lead format. It is designed for dual applications, offering a collector-emitter voltage maximum of 65V, and provides a current gain (hFE) minimum of 200. This component is an active part with a collector current maximum of 0.1 A and features a collector-base capacitance maximum of 4.5 pF. Its operating temperatures range from -55 °C to 150 °C, making it suitable for a wide array of applications in various environmental conditions. The device also boasts a transition frequency of 100 MHz, suitable for amplification purposes.
It is developed with a silicon transistor element material and is characterized by a configuration of separate, two elements. The BC846BPDW1T1G has a maximum power dissipation of 0.38 W and supports surface-mount technology. The part is encased in a plastic/epoxy package that ensures durability and reliability for extended use. It comes with a terminal finish of matte tin (Sn) – annealed, adhering to contemporary manufacturing standards for environmental compliance, including a moisture sensitivity level of 1, making it suitable for a wide array of manufacturing conditions.
Industry Applications for BC846BPDW1T1G
The BC846BPDW1T1G is versatile in its applications, potentially fitting various industry needs due to its dual NPN and PNP functionality, compact form factor, and reliable operating ranges. While the applications listed below are plausible, it’s crucial for design and engineering teams to verify compatibility with specific standards and requirements.
- Consumer Electronics: In consumer electronic devices such as smartphones, tablets, and laptops, the BC846BPDW1T1G might potentially be used in power management circuits or as part of the audio amplification modules, provided its capacity for high transition frequencies and dual transistor elements.
- Industrial Automation: For industrial automation equipment, this component could potentially serve in control circuits, interfacing, or as a switch for sensors and actuators, taking advantage of its high current gain and operating temperature range.
- Education and Research: In educational kits or experimental setups, the BC846BPDW1T1G can potentially be utilized to demonstrate basic electronic principles or in the development of prototype circuits, benefiting from its general-purpose application and surface-mount packaging.
- Audio and Video Systems: Potentially suitable for use in audio amplifiers, mixers, or signal processing equipment where its high-frequency performance and power dissipation capabilities could be advantageous.
All these potential applications are conceptual and require detailed analysis by the respective engineering and design teams to ensure that the part meets the nuanced requirements of each specific use case.
About onsemi
onsemi is a recognized leader in the semiconductor industry, focusing on energy-efficient solutions that contribute to a smarter, better, and greener world. Their portfolio spans various components, including a comprehensive lineup in the Small Signal Bipolar Transistors category. onsemi’s dedication to innovation is evident in products like BC846BPDW1T1G, which offer reliability, efficiency, and performance catered to the demands of modern electronic applications. Through strategic manufacturing and development processes, onsemi ensures that their components meet the rigorous demands of the electronics industry, serving both consumer and industrial markets globally.
Where to Find BC846BPDW1T1G by onsemi
For those looking to source the BC846BPDW1T1G, findchips.com provides an efficient platform to check current stock levels and pricing from various distributors. On findchips.com, users can navigate to the Small Signal Bipolar Transistors section to locate both this specific component and explore alternative options from onsemi or other manufacturers. Historically, the part has been available through distributors such as Win Source Electronics, New Advantage Corporation, Flip Electronics, and Chip1Stop. However, for the most current availability and pricing, visiting findchips.com directly is recommended.