Overview of DLW5BTM501SQ2L by Murata Manufacturing Co Ltd.
The DLW5BTM501SQ2L is a cutting-edge Data Line Filter manufactured by Murata Manufacturing Co Ltd., embodying a commitment to quality and efficiency in filtering technology. This component is housed in a standard EIA 2020 package size with 4 pins, boasting a compact 5x5x2.35 mm profile, making it suitable for space-constrained applications. Notable for its Pbfree and RoHS compliance, the DLW5BTM501SQ2L ensures environmental safety and sustainability.
With a maximum DC resistance of 0.019 Ω and an impressive insulation resistance minimum of 10 MΩ, this filter is designed to offer exceptional electrical performance. The component’s filter type is specifically engineered for data line applications, providing a high output impedance of 500 OHM Ω to ensure signal integrity and minimize interference. Suitable for surface mount technology, it supports an operating temperature range from -40 °C to +85 °C, making it versatile for various environments.
The part’s life cycle is currently active as of this writing, indicating availability and ongoing support from Murata. Additionally, it’s compliant with REACH, ECCN Code “EAR99”, and HTS Code “8504.50.80.00”, ensuring wide compatibility and ease of integration into global projects. Unique attributes such as tin-copper terminal finish and a rated current of 4 A further enhance its applicability in demanding applications.
Industry Applications for DLW5BTM501SQ2L
The DLW5BTM501SQ2L Data Line Filter, with its outstanding specifications, is ideally suited to a broad range of industrial and monitoring applications. Here are some key industries and specific uses:
- Environmental Monitoring: In systems that measure and report on environmental conditions, ensuring signal integrity is paramount. The DLW5BTM501SQ2L’s high insulation resistance and output impedance can significantly reduce noise, making it ideal for sensitive environmental sensors and data loggers.
- Industrial Automation: Automation systems rely on accurate and interference-free data communication. This filter can protect against electromagnetic interference in industrial networking equipment, PLCs, and motor control units.
- Telecommunications: In telecom equipment, maintaining data integrity and reducing crosstalk is essential. The DLW5BTM501SQ2L’s efficient filtering capabilities make it suitable for routers, switches, and other communication devices.
- Consumer Electronics: For consumer electronics that require data lines, such as smartphones, tablets, and laptops, this filter helps ensure reliable performance by mitigating noise and protecting against signal interference.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading edge electronic components, and multi-functional, high-density modules. The company’s product range includes various filters, with the DLW5BTM501SQ2L being a prime example of their excellence in Data Line Filter technology. Murata’s commitment to innovation and quality has made its components a cornerstone in the electronic and electromechanical sectors, driving progress in a myriad of applications ranging from automotive systems to healthcare devices.
Where to Find DLW5BTM501SQ2L by Murata Manufacturing Co Ltd
For procurement professionals and engineers looking to source the DLW5BTM501SQ2L, findchips.com offers a comprehensive platform to compare stock levels and prices from various distributors. Historically, this part has been available at distributors such as Newark, DigiKey, Avnet Americas, and TTI. While availability can vary, Findchips provides current stock levels from these and other distributors worldwide.
To explore alternatives to the DLW5BTM501SQ2L or find other Data Line Filters that might fit your application, using the parametric search at Findchips can streamline the selection process, offering parts from Murata Manufacturing Co Ltd or other reputable manufacturers.