1735801-1 by TE Connectivity

Overview of 1735801-1 by TE Connectivity

The electronic component 1735801-1, produced by TE Connectivity, is a crimp contact socket designed for 24AWG wire. It is a part of the electronic parts subcategory of Assembly Items within the category of Connector Support. This component is created with functionality and reliability in mind, suitable for discrete wire connections in a vast array of applications. The contact features a phosphor bronze material for the contact construction, ensuring a durable and long-lasting connection, with a tin termination for better solderability and resistance to oxidation.

The 1735801-1 is distinguished by its operating temperature range of -25 °C to +105 °C, making it suitable for various environmental conditions. It supports a rated current of 3 A and a rated voltage of 250 V, both AC and DC, which confirms its versatility and reliability in different electrical circuits. Being compliant with RoHS and REACH, this component is environment-friendly, minimizing the use of hazardous materials in its manufacture.

It’s worth noting that this part is currently active in the market, supported by a factory lead time of approximately 1 week and 4 days at the time of this writing. Its designation under EAR99 for the ECCN code and 8536.90.40.00 for the HTS code means it’s generally permissible for export to many countries under most circumstances.

Industry Applications for 1735801-1

The 1735801-1 crimp contact by TE Connectivity might find utility in a range of industrial applications. The following list outlines potential uses in various sectors, highlighting the versatility of TE Connectivity’s product. Please remember these applications are speculative and should be validated for specific use cases by engineering and procurement teams.

  • Energy and Power Systems: Given its rated voltage and current, the 1735801-1 could potentially be utilized in control panels within power distribution units. Its durable design may help in withstanding the rigors of energy production and distribution environments.
  • Renewable Energy: In renewable energy systems, such as solar panels or wind turbines, the 1735801-1 might be used for signal transmission between sensors and control units. The part’s environmental compliance is particularly aligned with the sustainability goals of these industries.
  • Industrial Automation: In the realm of automated manufacturing, 1735801-1 could assist in connecting sensors, actuators, and control units. The reliability and robustness of the product under various temperatures make it suitable for such applications.
  • Consumer Electronics: Although not explicitly mentioned, components like 1735801-1 could find application in consumer electronics, providing connections within smart home devices or portable electronics, where compact and reliable connections are paramount.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in the field of electronic connectivity, renowned for its wide range of high-quality connection and sensor solutions. The company’s expertise extends across various sectors, including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics, and energy. In the particular field of Assembly Items and Connector Support, TE Connectivity stands out for its innovative products like the 1735801-1 and similar parts. These components are designed with precision engineering to meet the stringent requirements of today’s complex electronic systems, embodying TE Connectivity’s commitment to durability, reliability, and high performance.

Where to Find 1735801-1 by TE Connectivity

To purchase the TE Connectivity 1735801-1 or explore similar items within the Assembly Items category, your starting point should be findchips.com. This site offers comprehensive and up-to-date information on part availability and pricing from various distributors. While the part has been historically available from Master Electronics, LCSC, Chip1Stop, and Avnet Asia among others, availability can fluctuate. Therefore, it is advisable to consult findchips.com for the current stock status and pricing from distributors such as Mouser Electronics, DigiKey, Arrow Electronics, and Farnell.

Utilizing findchips.com can streamline the sourcing process, allowing you to compare pricing, availability, and specifications of the 1735801-1 alongside other Assembly Items or Connector Support components. This ensures you find the best component for your application at the most competitive price.

Compare pricing for 1735801-1 and other Assembly Items / Connector Support at findchips.com