Overview of PAT1220-C-3DB-T5 by Susumu Co Ltd.
PAT1220-C-3DB-T5 is an RF Chip Attenuator with a 3 dB attenuation value, designed to operate over a wide frequency range from 0 Hz to 10 GHz. With a characteristic impedance of 50 Ω, it fits into the universal 0805 SMD footprints, making it compatible with a broad range of electronic circuits. The component boasts a maximum input power of 20 dBm, and a superior operating temperature range from -55 °C to 125 °C, qualifying it for use in varied demanding environmental conditions. Fabricated by Susumu Co Ltd., this attenuator incorporates a matte tin terminal finish complying with the latest environmental standards, including Pb-free and RoHS compliance, ensuring suitability for global manufacturing schemes. Its VSWR (Voltage Standing Wave Ratio) is optimized to a maximum of 1.3, which reflects its efficiency in minimizing reflection and enhancing performance in RF and microwave systems.
Industry Applications for PAT1220-C-3DB-T5
The broad frequency range and robust performance of the PAT1220-C-3DB-T5 make it suitable for a variety of industrial applications. Although specific applications should always be verified by engineering and design teams, some possible use cases include:
- Telecommunications: This component could potentially be employed in signal conditioning and power leveling within RF communication links. The high-frequency capability supports newer, high-bandwidth communication standards.
- Test and Measurement Equipment: Given its wide operational frequency range, this attenuator can be a critical part in test equipment, ensuring signals are within manageable levels for precise analysis.
- Energy and Power Systems: In RF energy harvesting systems, controlling the signal strength is crucial. The attenuation properties might be utilized to protect sensitive circuit elements from being damaged by excessive power.
- Renewable Energy: RF applications in renewable energy sources, such as solar inverters or wind turbine controls, could benefit from the attenuation capabilities to adjust signal levels for optimal efficiency and communication between components.
It’s imperative to note that these potential industry applications are only conceptual and necessitate thorough analysis and verification by professionals for compliance with specific industry standards and application requirements.
About Susumu Co Ltd.
Susumu Co Ltd. is a leading manufacturer in the electronics industry, particularly recognized for its innovation in RF/Microwave Attenuators and RF and Microwave components. The company specializes in producing reliable and high-performance parts like PAT1220-C-3DB-T5, showcasing their expertise in materials science and electrical engineering. Susumu’s products are consistently trusted for their precision and durability in demanding applications, owing to the company’s commitment to quality and technological advancement.
Where to Find PAT1220-C-3DB-T5 by Susumu Co Ltd
For those looking to procure the PAT1220-C-3DB-T5, Findchips.com offers a convenient and efficient platform to check current stock levels and competitive pricing across multiple distributors. The RF/Microwave Attenuators category on Findchips can also help identify alternate parts provided by Susumu Co Ltd or other manufacturers that may meet your application requirements. Historically, this part has been available from distributors such as Quest Components, Future Electronics, Mouser Electronics, DigiKey, and Farnell. However, availability is subject to change, and prospective buyers are encouraged to visit Findchips for the latest information on distributors and stock.