Overview of MMBFJ110 by onsemi
The MMBFJ110 by onsemi is an N-Channel Switch in a Supersot-3 package that is specifically designed for switching applications. It belongs to the Small Signal Field-Effect Transistors subcategory of transistors. This part is compliant with RoHS standards, indicating it’s free from certain hazardous materials making it suitable for a wide range of applications, including those in sensitive environments. The transistor operates in enhancement mode with a maximum operating temperature of 150°C, which allows for use in high-temperature conditions. Its drain-source on-resistance is specified at a maximum of 18 Ω, which is indicative of the transistor’s efficiency in conducting current when in the ON state.
The packaging of the MMBFJ110 is done in a Supersot-3 (also known as SOT-23) form factor, with a moisture sensitivity level of 1. This level of sensitivity ensures that the part can withstand exposure to moisture during the manufacturing process without degradation of performance. It features a maximum power dissipation of 0.46 W, which defines its ability to withstand power without sustaining damage. This part is characterized by its small profile and surface mount design, making it suitable for compact designs where space is at a premium. The terminal finish is matte tin, providing a reliable connection that is compliant with modern environmental standards.
Industry Applications for MMBFJ110
The MMBFJ110 potentially find usage in a variety of applications due to its switching capabilities and robust design. Here are a few application areas:
- Consumer Electronics: The transistor could potentially be used in a wide range of consumer electronic devices, including but not limited to smartphones, tablets, and laptops. Its low on-resistance and high thermal performance make it suitable for power management circuits within these devices.
- Audio and Video Systems: Within audio and video equipment, the MMBFJ110 could possibly serve in signal switching roles, improving performance by ensuring low signal distortion and high efficiency in signal modulation.
- Industrial Control Systems: For applications requiring reliable switch operations under variable environmental conditions, such as PLCs (Programmable Logic Controllers) and thermal management systems, the durability and reliable performance of the MMBFJ110 could make it an appropriate choice.
- Power Supply Circuits: In power supply units, this transistor might be employed in switch-mode power supply (SMPS) circuits to regulate voltage with high efficiency, owing to its low power dissipation and high thermal tolerance.
It’s crucial to note, however, that these potential industry applications are conceptual and require thorough analysis by engineering and design teams to ensure the part meets specific application standards and requirements.
About onsemi
onsemi is a leading manufacturer known for its broad range of semiconductor components, with a particular emphasis on innovative power management, environmental, and energy efficiency technologies. Within the domain of transistors, and especially within the realm of Small Signal Field-Effect Transistors, onsemi provides a diverse portfolio that includes the MMBFJ110 among many others. The company focuses on manufacturing components that meet the high standards of the modern electronics industry, combining performance with environmental sustainability. Through its range of products, onsemi aims to address the evolving needs of sectors such as automobile, renewable energy, and smart power solutions.
Where to Find MMBFJ110 by onsemi
To source the MMBFJ110 by onsemi, a visit to findchips.com is highly recommended. Here, you can get current stock levels, pricing information, and compare options from various distributors. Historically, this part has been available through distributors such as EBV Elektronik, Avnet Silica, Avnet Asia, TME, Rochester Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, availability can fluctuate, hence checking findchips.com will provide the most current information. Additionally, for those considering alternate components or similar parts from onsemi or other manufacturers, browsing the Small Signal Field-Effect Transistors section on findchips.com might reveal suitable substitutes or complementary parts for a given application.