LQH3NPN330MMEL by Murata Manufacturing Co Ltd

Overview of LQH3NPN330MMEL by Murata Manufacturing Co Ltd

The LQH3NPN330MMEL is a general-purpose inductor designed for a wide range of applications. Manufactured by Murata Manufacturing Co Ltd, this component is part of the extensive Fixed Inductors category, playing a pivotal role in the modulation and control of electrical currents within circuits. With a nominal inductance of 33 µH, a maximum rated current of 0.76 A, and a DC resistance of 0.66 Ω, this semi-shielded, surface-mount device (SMD) is engineered to offer high performance in a compact 1212 case size. The inductor operates efficiently across a wide temperature range, from -40 °C to +125 °C, making it versatile for various environments and applications. RoHS compliance ensures that the component meets global environmental standards for hazardous substances.

Industry Applications for LQH3NPN330MMEL

The LQH3NPN330MMEL’s specifications and physical characteristics allow it to potentially be utilized across diverse industry applications. It’s important to note, however, that the suitability of this component for specific applications should be thoroughly evaluated by engineering and design teams to ensure compliance with industry standards and application requirements. Below are conceptual illustrations of industries and use cases where this inductor could find utility:

  • Environmental Monitoring: In environmental sensing devices, accurate and stable current control is paramount. The LQH3NPN330MMEL could potentially be used in sensors and monitoring systems that track atmospheric conditions, water quality, or soil composition. Its stable inductance value and resistance to harsh temperatures make it suitable for outdoor and varying environmental conditions.
  • Industrial Automation: Industrial machinery and automation systems often require components that can withstand rigorous operating conditions while maintaining precise current regulation. This inductor might be found in the control circuits of automated assembly lines, robotics, or CNC machines, where its high inductance and current rating ensure reliable performance.
  • Power Supply Units: The characteristics of the LQH3NPN330MMEL suggest its potential use in the power conditioning circuits of power supplies, providing effective suppression of ripple currents and contributing to the stabilization of the output voltage. Its compact size and shielded design can be particularly advantageous in reducing electromagnetic interference (EMI) within densely packed electronic assemblies.
  • Consumer Electronics: In portable devices like smartphones, tablets, and wearables, power efficiency and miniaturization are crucial. The LQH3NPN330MMEL’s small footprint and efficiency might make it suitable for use in the power management circuits of these devices, helping to regulate power consumption and prolong battery life.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a leading company in the global electronics industry, well-known for its innovative approach and high-quality products in the field of inductors and other passive electronic components. Within the broad spectrum of inductors, Murata specializes in manufacturing a variety of Fixed Inductors designed to meet various application needs, from general-purpose to high-performance requirements. The LQH3NPN330MMEL is one example of Murata’s commitment to delivering components that offer reliability, precision, and innovation. Murata’s products cater to a wide range of industries, including consumer electronics, automotive, healthcare, and industrial automation, embodying the company’s mission to advance technology for a better world.

Where to Find LQH3NPN330MMEL by Murata Manufacturing Co Ltd

Procuring the LQH3NPN330MMEL for your project is made convenient with findchips.com. Utilizing FindChips to locate this specific component ensures up-to-date information on stock availability and pricing from a variety of distributors. Historically, it has been available from distributors such as Chip Stock, Chip 1 Exchange, TME, TTI, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, inventory levels and pricing are subject to change, so utilizing findchips.com to verify current data is crucial. For those seeking alternatives or similar components, our site also allows easy comparison among a wide selection of Fixed Inductors that might be offered by Murata Manufacturing Co Ltd or other manufacturers.

Compare pricing for LQH3NPN330MMEL and other Fixed Inductors / Inductors at findchips.com