Overview of 2N7002K-T1-E3 by Vishay Siliconix
The 2N7002K-T1-E3 is a N-channel, enhancement-mode MOSFET designed for general-purpose small signal switching and amplification. This part is recommended for designs where a low threshold, fast switching, and ESD protection are crucial. The device is enclosed in a SOT-23-3 (TO-236) package, a widely used small outline package in the electronics industry, catering to compact, high-density circuit designs. It operates within a drain-source voltage of 60V and a drain current of 0.3A, with an on-resistance of 4 Ω max, making it suitable for a broad range of applications.
As an active part from Vishay Siliconix, the 2N7002K-T1-E3 is manufactured to be RoHS compliant, ensuring its suitability for usage in areas where environmental considerations are paramount. It has a JEDEC to-236AB standard package with a plastic/epoxy body, and its terminals are finished in matte tin. The device also features a moisture sensitivity level of 1, indicating its robustness in various storage and operational conditions. Most notably, its configuration includes a single transistor with a built-in diode, enhancing its versatility in circuit protection applications.
Industry Applications for 2N7002K-T1-E3
The potential use cases for the 2N7002K-T1-E3 span various industries, largely due to its general-purpose nature, electrical characteristics, and package design. It’s important for engineering and design teams to analyze and verify the suitability of this component for their specific applications, adhering to industry standards and requirements. Here are several industries where this part may find utility:
- Energy and Power Systems: In power supply circuits, this MOSFET could potentially serve as a switch or a protection device, particularly in systems requiring low threshold operation and robust ESD protection.
- Transportation and Logistics: Given its compact form factor and power handling capabilities, the 2N7002K-T1-E3 might be used in compact electronic assemblies found within logistics tracking devices, where space conservation and power efficiency are crucial.
- Renewable Energy: For solar power inverters and wind turbine controllers, this part could provide general switching functionality, contributing to the power control mechanisms critical in these applications. These environments benefit from the MOSFET’s ability to operate across a wide range of temperatures and its fast switching capabilities.
- Consumer Electronics: In portable devices, the part might serve in power management circuits or as part of the protection circuitry, leveraging its low on-resistance and compact size to enhance battery life and reduce space requirements.
Note that these potential industry applications are conceptual and illustrative, requiring thorough validation by engineering and design teams to ensure compliance with specific technical and industry standards.
About Vishay Siliconix
Vishay Siliconix is a respected player in the semiconductor industry, known for its broad range of innovative electronic components. Within the realm of transistors, and particularly in the subcategory of Small Signal Field-Effect Transistors, Vishay Siliconix exhibits a strong portfolio that includes products like the 2N7002K-T1-E3. Their parts are recognized for reliability, performance, and the company’s commitment to research and development, leading to continuous improvements in transistor technology. Vishay Siliconix’s offerings cater to a wide array of applications, from basic switching needs to complex power management systems, solidifying their reputation as a go-to source for electronic components across various industries.
Where to Find 2N7002K-T1-E3 by Vishay Siliconix
For procurement professionals and engineers seeking to source the 2N7002K-T1-E3, the best starting point is findchips.com. This platform offers the latest in stock levels, pricing, and distributor information. While the part has historically been available through distributors like Quest Components, RS, and DigiKey, inventory can fluctuate. Consequently, users are encouraged to check Findchips for the most current availability and pricing information. Additionally, for those considering alternatives or requiring different specifications, Findchips provides a comprehensive database of Small Signal Field-Effect Transistors, including parts offered by Vishay Siliconix and other manufacturers.