SN65HVD231DR by Texas Instruments

Overview of SN65HVD231DR by Texas Instruments

The SN65HVD231DR is a 3.3V CAN transceiver designed to operate as an interface between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus. This device is particularly notable for its sleep mode feature, which allows for lower power consumption when the network is inactive. Packaged in a small-outline integrated circuit (SOIC-8) with dimensions of 4.9 mm by 3.9 mm, the SN65HVD231DR accommodates a wide temperature range of -40°C to 85°C, making it versatile for various operational environments.

Produced by Texas Instruments, a leading manufacturer in the semiconductor industry, the SN65HVD231DR offers a data rate of up to 1Mbps. With supply voltages ranging from 3V to 3.6V, it features a single transmitter and receiver (Tx/Rx) buffer, emphasizing its simplicity and efficiency for serial data communication. The device adheres to RoHS compliance, ensuring it meets global environmental standards, and is marked by a Pb-free code. Its robust design is encapsulated in a green, plastic, SOIC-8 package, noted for its moisture sensitivity level of 1, indicating it has a high resistance against moisture absorption during the solder reflow process.

Technical attributes encapsulating this part include its BiCMOS technology construction, providing a blend of bipolar junction transistors and CMOS logic for low power consumption and high-speed operation. The interface circuit falls under the subcategory of Network Interfaces within Telecommunication Circuits, indicating its relevance in establishing interconnections in telecommunication frameworks.

Industry Applications for SN65HVD231DR

Given its technical specifications and features, the SN65HVD231DR is suitable for a multitude of applications across various industries. While its primary function aligns with CAN communication protocol tasks, its utility spans broader sectors that require reliable data transmission under stringent environmental conditions. It’s essential to remember that these potential industry applications are illustrative and necessitate thorough evaluation by engineering and procurement teams considering specific application requirements and standards.

  • Industrial Automation: Potential for use in controlling automated assembly lines, robotics, and sensor networks where reliable communication under varying conditions is paramount. The high data rate and robustness in temperature range make it fitting for harsh industrial environments.
  • Smart Cities: Could be integrated into infrastructure management systems, including traffic light control, public transportation monitoring, and environmental sensors. Its low power consumption during idle periods aids in optimizing energy usage across city-wide networks.
  • Telecommunication Equipment: Might find use in designing network interfaces that facilitate data exchange between various telecom devices, leveraging its high-speed data transmission capability and interoperability across a CAN network.

Each of these application contexts highlights the SN65HVD231DR’s utility in transmitting data efficiently and reliably, a testament to the device’s adaptable design and performance specifications. However, selecting parts for specific applications requires comprehensive analysis and adherence to relevant industrial standards.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor design and manufacturing company that innovates in analog ICs and embedded processors. Within the realm of Network Interfaces, and more broadly in Telecommunication Circuits, TI stands out for its development of parts that enhance connectivity, reliability, and performance. The SN65HVD231DR is an example of TI’s commitment to providing high-quality, dependable components designed to meet the rigorous demands of modern electronic interfacing. This part, alongside similar solutions like the SN65HVD1781R and SN65HVD1050, underscores TI’s expertise in developing transceivers that support various serial communication protocols, highlighting their pivotal role in advancing telecommunication technologies.

Where to Find SN65HVD231DR by Texas Instruments

To procure the SN65HVD231DR for your next project, Findchips.com offers real-time data on stock availability and pricing from multiple distributors. By searching on our platform, you can quickly assess the current distribution landscape for this part. Historically, it has been available through several distributors, including Win Source Electronics, LCSC, Ameya Holding Limited, and TME, to name a few. However, for the most accurate information regarding availability, pricing, and possible alternatives from Texas Instruments or other manufacturers, navigating to the Network Interfaces section on Findchips.com is advised. This resource is invaluable for engineering and procurement professionals aiming to find optimal solutions for their interfacing needs while considering cost and availability constraints.

Compare pricing for SN65HVD231DR and other Network Interfaces / Telecommunication Circuits at findchips.com