Overview of W25Q64JWSSIQ by Winbond Electronics Corp.
The W25Q64JWSSIQ is a high-capacity, 64M-bit serial Flash memory device with a quad SPI interface, provided in an 8SOIC package. Manufactured by Winbond Electronics Corp, this NOR Flash memory offers substantial storage with 8M x 8-bit organization, making it highly suitable for applications that require fast read/write operations and high-reliability data retention. It operates on a supply voltage from 1.7V to 1.95V, with a nominal voltage of 1.8V, which suits it for low-power applications.
Featuring a maximum clock frequency of 133 MHz, the device supports fast data transfer speeds, enhancing performance in systems requiring quick boot times and rapid firmware updates. Its endurance is rated at 100,000 write/erase cycles, ensuring long-term reliability for applications that frequently update stored data. The device also features a minimum data retention time of 20 years, highlighting its ability to hold data securely over extended periods.
With its small form factor, measuring only 5.23 mm in length and width with a seated height of no more than 2.16 mm, and a low standby current of 25 µA, W25Q64JWSSIQ is particularly suitable for compact, power-sensitive gadgets. Furthermore, it adheres to environmental and safety standards, being RoHS compliant and classified under ECCN Code “EAR99”, making it versatile for global use across various industry sectors.
Industry Applications for W25Q64JWSSIQ
The versatile features of the W25Q64JWSSIQ, such as its large storage capacity, high speed, and low-power operation, make it potentially suitable for a wide range of industry applications. While these suggested use cases are illustrative, their actual implementation in specific applications would require thorough analysis and validation by engineering and design teams.
- Internet of Things (IoT) applications might leverage the W25Q64JWSSIQ for data logging or firmware storage in smart devices, where energy efficiency and reliability are crucial.
- In Environmental Monitoring systems, this Flash memory could possibly store long-term environmental data or firmware for sensors and data acquisition systems that monitor climate conditions, air quality, or water pollution. Its enduring data retention capability ensures that critical data remains intact over extensive periods.
- Financial Technology (Fintech) platforms, including point-of-sale (POS) terminals and mobile payment devices, might utilize the W25Q64JWSSIQ for securing transactions’ data due to its high reliability and write/endurance capabilities.
- Smart Cities infrastructure, such as intelligent lighting systems, traffic management, and public safety systems, could potentially employ this Flash memory for the storage of program code and operational data, benefiting from its capacity and durability.
It’s important to note that these potential industry applications are only conceptual and require appropriate validation to ensure compliance with industry standards and specific project needs.
About Winbond Electronics Corp.
Winbond Electronics Corp. is a leading global manufacturer of semiconductor memory solutions, known for its diverse portfolio of Flash Memories, DRAM, and SRAM. The company focuses on the design, manufacturing, and sales of high-quality memory products catering to a broad spectrum of applications in the consumer, computing, communications, and industrial markets. With a commitment to research and development, Winbond strives to offer innovative, cutting-edge products that meet the evolving needs of the technology industry.
The W25Q64JWSSIQ is part of Winbond’s extensive line of NOR Flash memories, known for their reliability, performance, and power efficiency. Winbond’s NOR Flash products are widely recognized for their high quality, making them ideal for applications where durability and data integrity are paramount.
Where to Find W25Q64JWSSIQ by Winbond Electronics Corp
To research and purchase the W25Q64JWSSIQ or find alternate Flash Memories parts, findchips.com is an invaluable resource. Findchips.com aggregates real-time data, including current stock levels and pricing from a wide range of distributors. For the W25Q64JWSSIQ, distributors such as Win Source Electronics, Chip1Stop, Avnet Asia, and Mouser Electronics have historically offered this part, but availability can fluctuate. Ensure to visit findchips.com to get the latest information on where to buy this part and to compare pricing and stock from various distributors.