Overview of LQH2HPN6R8MJRL by Murata Manufacturing Co Ltd.
The LQH2HPN6R8MJRL is a general-purpose inductor developed by Murata Manufacturing Co Ltd. It features an inductance value of 6.8 µH and is designed to operate with a fixed current of 600mA. The inductor showcases a semi-shielded construction, presenting a DC resistance of 0.312 Ω. It is tailored for Surface Mount Technology (SMT), fitting into a compact 1008 package with dimensions – 2.5 mm in length, 2 mm in width, and 1.1 mm in height. Considering these specifications, it is marketed as a versatile component in various electronic assemblies, owing to its beneficial attribute of minimized electromagnetic interference.
Adhering to environmental and regulatory standards, the LQH2HPN6R8MJRL is both Pb-free and RoHS compliant, ensuring its suitability for global markets. The inductor operates within a broad temperature range from -40 °C to 125 °C, further emphasizing its versatility across different working conditions. Additionally, its ferrite core material and 20% tolerance rate indicate its primary application in stable filtering scenarios and RF circuitry. With its shielded construction, the component also narrows down the potential of cross-talk or interference in densely populated circuit boards.
It is important to note, as of the current writing, this part is labeled as obsolete in its life cycle. Hence, while suitable for various applications, procurement strategies might need to consider future availability and support.
Industry Applications for LQH2HPN6R8MJRL
The LQH2HPN6R8MJRL by Murata can be envisioned as suitable for diverse industry applications based on its electrical and physical characteristics. While explicit feasibility should always be validated by engineering and design teams, here are some potential application areas:
- Environmental Monitoring: This part could potentially be incorporated into environmental sensors and monitoring devices, which require accurate and stable inductance values to measure environmental parameters such as humidity, temperature, and air quality. The semi-shielded nature might limit electromagnetic interference, critical in precise measurement tools.
- Industrial Automation: In the realm of industrial control systems and automation, the inductor might find its applications in filtering and controlling the noise in power lines, ensuring the smooth operation of sensitive control units and actuators. Its capacity to handle up to 1A current and its compact size make it a valuable component for space-constrained industrial PCB designs.
- Communication Technology: With the inductor’s specification fitting well into RF applications, it could possibly be employed in communication devices, both in infrastructure (like base stations) and end devices (such as smartphones and radios), where signal integrity is paramount.
- Consumer Electronics: The general utility of the LQH2HPN6R8MJRL allows for possible incorporation into various consumer electronics, including wearable devices, where power efficiency and miniaturization are crucial. Its operation within a wide temperature range supplements its adaptability in these applications.
Note that these potential applications are conceptual and require thorough analysis by professional teams against industry standards and specific design requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a globally recognized leader in the design and manufacture of electronic components, with a special focus on the development of advanced inductor technology. Among its array of components, LQH2HPN6R8MJRL is part of their extensive portfolio of Fixed Inductors. Murata is known for its innovation in material science, precision engineering, and its contributions to miniaturizing components while enhancing performance. Their inductors, ranging from general-purpose types like the LQH2HPN6R8MJRL to application-specific variants, demonstrate Murata’s expertise in delivering solutions that meet the ever-evolving demands of the electronics industry.
Where to Find LQH2HPN6R8MJRL by Murata Manufacturing Co Ltd
For procurement professionals and engineers looking to source the LQH2HPN6R8MJRL, it is recommended to use reputable platforms like findchips.com. Here, you can verify the current stock levels and pricing from multiple distributors. While historically, this part has been available from distributors such as Chip Stock, TTI, Avnet Americas, RS, Mouser Electronics, Avnet Abacus, DigiKey, and Farnell, availability can fluctuate greatly.
To explore available options or to find alternate parts from Murata Manufacturing Co Ltd or other manufacturers that might fit your application requirements, you can search under the category of Fixed Inductors on findchips.com. This platform enables users to compare specifications, prices, and stock availability in real-time, ensuring the selection of the most appropriate components for their project.