NCH-RSL10-101Q48-ABG by onsemi

Overview of NCH-RSL10-101Q48-ABG by onsemi

The NCH-RSL10-101Q48-ABG is a Bluetooth® 5.2 Certified Radio System-on-Chip (SoC) designed by onsemi. This component marks a significant advancement in the realm of low-power wireless communication, catering specifically to applications that demand ultra-low-power connectivity. It operates within the 2.4 GHz wireless frequency band, covering a frequency range from 2.4 GHz to 2.48 GHz. This SoC is housed in a 48-pin Quad Flat No-Lead (QFN) package, ensuring a compact footprint while enabling powerful wireless communication capabilities with a data rate of up to 2 Mbps.

Key features of the NCH-RSL10-101Q48-ABG include a versatile Frequency Shift Keying (FSK) modulation scheme, an efficient receiving current of just 6.2 mA, and a broad operating temperature range (-40 °C to 85 °C). Its supply voltage spans from a minimum of 1.1 V to a nominal 1.25 V, catering to energy-sensitive applications. Moreover, the component is RoHS compliant, reflecting onsemi’s commitment to environmental sustainability. Lastly, as of the current writing, the factory lead time for this part is 2 days, indicating efficient availability for production needs.

Industry Applications for NCH-RSL10-101Q48-ABG

Given its specifications and performance capabilities, the NCH-RSL10-101Q48-ABG finds potential applicability across a variety of sectors:

  • Consumer Electronics: Devices such as wireless earbuds, fitness trackers, and smartwatches might utilize this SoC for its Bluetooth® 5.2 connectivity. Its low energy consumption and compact size potentially make it suitable for small, battery-powered gadgets.

  • Internet of Things (IoT): This SoC could be a backbone for IoT devices requiring low-power, long-range wireless communication. Applications might include smart home devices, such as lighting systems and thermostats, which benefit from Bluetooth® 5.2’s extended range and robust connectivity features.

  • Smart Cities: For smart city projects, this component could potentially support applications such as outdoor environmental sensors or public transport ticketing systems. Its low power usage and high data rate capabilities are crucial for devices that need to operate for extended periods on limited power sources.

It is important to note that these potential industry applications are purely conceptual and require thorough analysis and verification by engineering and design teams to ensure they meet specific requirements and standards.

About onsemi

onsemi is a prominent manufacturer known for its innovative approach in developing energy-efficient electronics. The company plays a significant role in the realm of telecommunications circuits, with a particular emphasis on components such as Other Telecom ICs. Notably, the NCH-RSL10-101Q48-ABG exemplifies onsemi’s commitment to delivering high-performance, low-power solutions tailored to the evolving demands of the telecommunications industry. The company’s portfolio extends beyond this specific component, encompassing a wide range of solutions designed to address the needs of increasingly connected and mobile world. Through continuous innovation and a focus on sustainability, onsemi contributes significantly to the advancement and reliability of telecommunication circuits.

Where to Find NCH-RSL10-101Q48-ABG by onsemi

To procure the NCH-RSL10-101Q48-ABG, visiting findchips.com is highly recommended. The site provides comprehensive information on current stock levels and pricing from a variety of distributors. For those interested in the NCH-RSL10-101Q48-ABG or related components in the category of Other Telecom ICs, findchips.com serves as a valuable resource to compare options and make informed purchasing decisions. Historically, this part has been available from distributors such as Flip Electronics, EBV Elektronik, Avnet Silica, and Rochester Electronics among others. However, for up-to-date availability and pricing, potential buyers should refer directly to findchips.com.

Compare pricing for NCH-RSL10-101Q48-ABG and other Other Telecom ICs / Telecommunication Circuits at findchips.com