Overview of BC547BTF by onsemi
The BC547BTF, manufactured by onsemi, is a NPN epitaxial silicon transistor, categorized under the Small Signal Bipolar Transistors. This particular model is designed in a TO-92 package with three pins, which makes it suitable for through-hole mounting. It is capable of handling a collector current of up to 0.1 A and a collector-emitter voltage of up to 45 V. This transistor operates at a DC current gain (hFE) of at least 200, attributing to its efficiency in amplification applications. Additionally, it boasts a transition frequency of 300 MHz, thereby making it an excellent choice for high-frequency switching applications.
Other notable Part Data Attributes include its ability to withstand operating temperatures up to 150 °C, and its power dissipation capacity maxing out at 0.625 W. The BC547BTF is constructed from silicon, adheres to the JEDEC TO-92 standard, and is encapsulated within a plastic/epoxy body. For environmental and health safety, this component is RoHS compliant and has a Pb-free code, indicating that it does not contain harmful lead substances. As of the current writing, the factory lead time for this part is projected at 16 weeks. Its application potential spans across switching tasks due to its transistor application designation.
Industry Applications for BC547BTF
The BC547BTF, while primarily designed for switching applications, potentially caters to a myriad of industries due to its versatile features. Below are a few sectors where this part could be notably beneficial, though it is imperative for engineering and design teams to rigorously analyze and verify its compatibility with specific applications, adhering to industry standards and application requirements.
- Consumer Electronics: Potentially utilized in control circuits within various consumer electronics where efficient switching is paramount. For example, its high-frequency switching capability makes it suitable for power regulation or signal modulation circuits in devices such as smartphones, tablets, and personal computers.
- Audio and Video Systems: Could be employed in the manufacturing of components that require precise signal amplification, like audio amplifiers or signal processors, leveraging its substantial DC current gain and high transition frequency to ensure clarity and fidelity.
- Industrial Control Systems: Potentially beneficial for use in automation and control applications, including sensor interfaces or actuator controls, where reliable and precise switching is needed to maintain operational integrity.
- Telecommunications: Its application might extend to telecommunications for signal amplification and switching in equipment, ensuring that data transmission and reception meet the necessary quality standards.
Please note that these potential industry applications are conceptual/illustrative and require careful consideration and validation by relevant professionals for compliance and suitability within specific environments.
About onsemi
onsemi is a leading manufacturer that specializes in a broad range of electronic components, including a significant emphasis on transistors and, more specifically, Small Signal Bipolar Transistors. The company has established itself in the semiconductor industry by providing innovative solutions that enhance energy efficiency, enable new technologies, and improve time to market for a wide spectrum of electronic systems. Their product portfolio includes the BC547BTF, alongside a variety of other transistors designed to meet diverse application needs across industries. onsemi’s commitment to quality, sustainability, and innovation makes it a key player in the components market, continually advancing transistor technologies for a broad array of applications.
Where to Find BC547BTF by onsemi
To source the BC547BTF transistor, it is recommended to explore listings on findchips.com. The platform facilitates easy access to current stock levels, pricing, and availability from various reputable distributors. Historically, this part has been available through distributors such as Chip1Stop, Avnet Asia, TME, Rochester Electronics, Verical, Future Electronics, Mouser Electronics, Avnet Americas, Arrow Electronics, and DigiKey. However, to ensure access to the most up-to-date information and choices, prospective buyers are encouraged to consult findchips.com. Additionally, for those seeking alternatives or similar parts from onsemi or other manufacturers, the site’s comprehensive listings under the Small Signal Bipolar Transistors category can be notably invaluable.