SHF-105-01-L-D-SM by Samtec Inc

Overview of SHF-105-01-L-D-SM by Samtec Inc.

The SHF-105-01-L-D-SM is a board connector designed by Samtec Inc., featuring 10 contacts, arranged across 2 rows with a male gender and straight orientation. Its connectors are surface mount terminals, which facilitate direct mounting on printed circuit boards. This part has a pitch of 0.05 inches, indicating the distance between its connections, making it suitable for high-density applications where space saving is crucial. The insulator of this connector is black, constructed from liquid crystal polymer, contributing to its overall durability and performance capabilities. The receptacle is designed to be RoHS compliant, adhering to the latest environmental regulations that restrict the use of certain hazardous materials.

This connector’s contact finish is gold over nickel for the mating part and tin over nickel for the termination, balancing optimal electrical performance and solderability. Its contacts are made from phosphor bronze, an alloy known for its good electrical conductivity and resilience, which are critical for reliable long-term connections. With a rated current of 1.75 A per signal and compatibility with multiple mating parts available, this connector offers versatility for various design requirements. Additionally, it features a shrouded design which provides extra protection against physical and electrical interference.

Regarding its physical dimensions, the body of the SHF-105-01-L-D-SM measures roughly 0.5 inches in length, 0.215 inches in depth, and 0.22 inches in breadth. Its operational temperature range extends from -55 °C to 125 °C, accommodating a wide range of environmental conditions. This range of features highlights the connector’s suitability for demanding applications that require reliable, compact connections with high durability and environmental compliance.

Industry Applications for SHF-105-01-L-D-SM

The versatile design and technical specifications of the SHF-105-01-L-D-SM render it suitable for a broad spectrum of industry applications, particularly where space, performance, and environmental compliance are critical. While telecommunications is a directly mentioned industry, the connector’s attributes align with the needs of several other sectors.

  • Telecommunications: This part might potentially be utilized in networking equipment like routers, switches, and modems, where reliable signal integrity and high-density connections are key. Its shrouded design and high-rated current capacity support the rigorous demands placed on telecommunications infrastructure.
  • Consumer Electronics: Devices such as smartphones, tablets, laptops, and wearable technology could potentially integrate this connector to achieve compact, high-performance internal connections. The connector’s small pitch and high temperature range might accommodate the miniaturization and variability in operating environments common in consumer devices.
  • Industrial Control Systems: The robust construction and reliability of the SHF-105-01-L-D-SM could make it a fit for industrial applications, where connectors must withstand varying temperatures, vibrations, and other stressful conditions. Its application might include connections within sensors, actuators, and control units.
  • Data Processing Systems: Given its high-density design and reliable contact integrity, this connector might find applications in servers, storage arrays, and other data center components that require reliable, high-speed connections with minimal footprint.

Note: These potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility with specific industry standards and application requirements.

About Samtec Inc.

Samtec Inc. is a globally recognized manufacturer specializing in a wide array of electronic components, with a particular emphasis on interconnect solutions. Within the realm of Headers and Edge Type Connectors, Samtec has established itself as a leader, offering innovative products that address the diverse needs of the electronics industry. Their catalog features a range of connectors, including board-to-board, cable assemblies, high-speed, and micro/miniature options, among others.

The SHF-105-01-L-D-SM is indicative of Samtec’s commitment to quality and innovation, designed to meet the stringent requirements of modern electronic applications. Samtec is known for their customizable solutions and responsive customer service, facilitating the integration of their components into a wide range of products and applications. Their persistent focus on R&D ensures that their offerings remain at the forefront of electronic connection technology, providing components that are both high in quality and performance.

Where to Find SHF-105-01-L-D-SM by Samtec Inc

To find the SHF-105-01-L-D-SM connector and explore purchasing options, visit findchips.com. On the website, you’ll have the ability to search among a wide array of distributors for current stock levels, pricing, and ordering information. For alternatives and similar parts offered by Samtec Inc or other manufacturers, the Headers and Edge Type Connectors category can be explored for additional options.

Historically, the SHF-105-01-L-D-SM has been available at distributors including Samtec, Master Electronics, Avnet Asia, and Arrow Electronics among others. However, to ensure the most current availability and competitive pricing, users should consult findchips.com directly.

Compare pricing for SHF-105-01-L-D-SM and other Headers and Edge Type Connectors / Connectors at findchips.com