Overview of DT06-12SA by TE Connectivity
The DT06-12SA is a part of the DT Series from TE Connectivity, designed as a plug housing connector with a 12-position configuration. It is optimal for utilization with DT series socket contacts and has been engineered with a thermoplastic body, providing robustness and reliability in various applications. This grey plug housing is characterized by its IP68 rating, indicating a strong degree of protection against dust and water ingress, making it suitable for challenging environments. Furthermore, it operates within a voltage rating of 250V and can withstand a wide temperature range from -55 °C to 125 °C. This connector boasts a UL94V-0 flammability code, ensuring safety and compliance with fire safety standards. Its design includes characteristics like a plug gender type, crimp termination type, and is accompanied by a polarization key to ensure proper alignment and connectivity. Housing dimensions are specifically detailed, with a body length of 1.218 inches, breadth of 0.716 inches, and a depth of 1.597 inches, which accommodates its cable mounting type alongside optional strain relief.
Industry Applications for DT06-12SA
The DT06-12SA connector finds its utility in various industry sectors, potentially due to its rugged design, electrical and physical properties. It’s important to understand that these applications are conceptual and require thorough analysis by engineering and design teams to meet industry standards and application specifications.
- Computing and Data Storage: The connector could potentially serve in computing systems or data storage units where IP68 protection is crucial to protect against environmental conditions. Its thermoplastic body and 13A rating might also be beneficial in power supply units or server connections where operational reliability under various temperatures is critical.
- Electronic Manufacturing: In the manufacturing of electronic equipment and devices, the DT06-12SA can be potentially used for interconnecting components within or between devices due to its robust construction and reliable electrical characteristics. Its ease of use with crimp termination and the ability to withstand high operating temperatures may make it a preferred choice in the assembly of electronics that require durable connections.
- Industrial Automation: Although not specifically listed, the ruggedness and the IP68 rating of the DT06-12SA connector suggest that it could potentially fit into the industrial automation sector, especially in applications requiring durable, water and dust-resistant connections. Devices such as sensors, actuators, and control units which are often subject to harsh conditions might benefit from such a connector.
- Outdoor Telecom Equipment: The connector might also find usage in telecom equipment situated outdoors, where protection against water and dust is essential. It might support connections in communication devices or infrastructure that relies on integrity and durability in all weather conditions.
Note that these potential industry applications are only illustrative and require detailed analysis and verification for compliance with specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, known for its advanced and high-quality products across various sectors. In the realm of Combination Line Connectors, TE Connectivity offers a wide range of items, including the DT06-12SA, tailored to meet diverse applications’ requirements. TE Connectivity designs its products focusing on innovation, reliability, and efficiency, catering to the demanding needs of industries such as automotive, industrial equipment, data communication systems, and many more. The company leverages advanced technology and engineering expertise to develop connectors that ensure durability, high performance, and safety.
Where to Find DT06-12SA by TE Connectivity
For those looking to research or purchase the DT06-12SA connector, findchips.com provides comprehensive current stock levels and pricing from various distributors. It is an invaluable resource for finding not only the DT06-12SA but also alternatives within the Combination Line Connectors category. In the past, the connector has been available through distributors such as New Advantage Corporation, Master Electronics, Avnet Abacus, and DigiKey, among others. However, for the most accurate and up-to-date availability, pricing, and distributor information, visiting findchips.com is recommended.