W25Q128JVSIM by Winbond Electronics Corp

Overview of W25Q128JVSIM by Winbond Electronics Corp.

The W25Q128JVSIM by Winbond Electronics Corp. is a NOR type flash memory component, specifically designed for high-speed and high-density storage solutions. This part features a 128M-bit (16M x 8) memory size and operates through a Serial Peripheral Interface (SPI), supporting traditional SPI, dual SPI, and quad SPI operation which enables high-data transfer rates. The memory component is enclosed in an 8-pin SOIC (Small Outline Integrated Circuit) package, highlighting its compact form factor designed for a wide variety of applications where space is at a premium.

Furthermore, the W25Q128JVSIM is designed to work within a voltage range of 3.0V to 3.6V, making it suitable for low-power applications that require efficient power management. With an industrial temperature rating ranging from -40°C to 85°C, it is built to operate reliably under harsh environmental conditions. Notably, this flash memory is capable of 100,000 write/erase cycles, ensuring longevity and durability in applications where data integrity and retention are critical over the device’s lifespan. Additionally, its data retention time is a minimum of 20 years, providing assurance for applications that require long-term data storage.

This memory device embraces the latest technologies, including a 4Kb Uniform Sector, which allows for flexible data management and storage efficiency. Its high clock frequency of up to 133 MHz facilitates rapid data access and processing, making it an excellent choice for high-performance computing and data storage applications. Important to note, the W25Q128JVSIM is both RoHS and REACH compliant, emphasizing Winbond’s commitment to environmental sustainability and product safety.

Industry Applications for W25Q128JVSIM

The versatile features of the W25Q128JVSIM lend it to a broad range of industrial applications. While there are a variety of sectors that could potentially leverage this part, it is important to consider each application’s specific requirements and ensure compliance with industry standards before integration. Some possible applications include:

  • **Internet of Things (IoT):** Given its high-density storage capability and low power consumption, the W25Q128JVSIM could be integrated into IoT devices, such as sensors and smart home devices, to store firmware updates, application data, or configuration settings.
  • **Consumer Electronics:** Devices like smartphones, digital cameras, and portable gaming systems might utilize this flash memory for storing user data, photos, music, and game data, benefiting from its high-speed data transfer and reliability.
  • **Computing and Data Storage:** The part potentially serves as a component in SSDs (Solid State Drives), cloud storage hardware, and other high-speed storage solutions where rapid data retrieval and reliability are essential.
  • **Security and Surveillance:** In security cameras and surveillance systems, the W25Q128JVSIM could be employed to store high-definition video footage or firmware code, utilizing its high endurance and data retention properties.

It should be emphasized that these potential industry applications are conceptual and hypothetical. Engineering and design teams must conduct thorough analysis and verification to ensure the part meets the requirements and complies with the industry standards specific to their application.

About Winbond Electronics Corp.

Winbond Electronics Corp. is a leading global provider of semiconductor memory solutions, specializing in the design and manufacture of a comprehensive range of Flash Memories, DRAM, and SRAM products. The company is known for its innovation and commitment to developing cutting-edge technology for memory products. The W25Q128JVSIM is an example of Winbond’s expertise in producing high-quality, reliable NOR Flash memories suitable for a variety of applications, from consumer electronics to advanced computing systems. Winbond is committed to environmental sustainability, as evident from its adherence to RoHS and REACH standards across its product range.

Where to Find W25Q128JVSIM by Winbond Electronics Corp

For those looking to source the W25Q128JVSIM, Findchips.com is an indispensable resource. Here, you can compare pricing and availability across a multitude of distributors. While previously available through distributors such as Win Source Electronics, LCSC, NAC, Quest Components, Verical, Mouser Electronics, and DigiKey, it’s essential to visit Findchips for current stock levels and pricing. Additionally, if exploring alternatives within the Flash Memories subcategory, Findchips provides a comprehensive platform to compare options from Winbond or other leading manufacturers.

Compare pricing for W25Q128JVSIM and other Flash Memories / Memory at findchips.com