Overview of LQH43MN821K03L by Murata Manufacturing Co Ltd.
The LQH43MN821K03L is a general-purpose inductor crafted for a wide array of applications, characterized by its 820µH inductance, 10% tolerance, and a ferrite core. It is designed with a surface-mount (SMD) package, specifically in the 1812 chip size, making it a compact yet potent option for electronic circuit designs. Manufactured by Murata Manufacturing Co Ltd, this inductor showcases a blend of high-quality construction and performance efficiency. The component carries a DC resistance of 20.5Ω and supports a maximum rated current of 60mA. With its operating temperature range stretching from -40°C to +85°C, the LQH43MN821K03L ensures reliability across diverse environmental conditions.
From the findchips.com Part Data Attributes, the LQH43MN821K03L stands out due to its RoHS and Pb-free compliance, signifying its adherence to environmental and safety standards. Additionally, it boasts of an unshielded construction, enabling it to fit in spaces where minimal electromagnetic interference is a concern. A standout feature is its quality factor, measured at 796 kHz, alongside a self-resonance frequency of 2.2 MHz, emphasizing its efficacy in RF inductor applications. It’s worth noting that this component is part of the broader category of Fixed Inductors, highlighting its versatile utility in steady-state operations across varied electronic circuits.
Industry Applications for LQH43MN821K03L
The LQH43MN821K03L, with its specific part attributes, could potentially serve a significant role across various industries. While the possible industry applications provided include Environmental Monitoring and Industrial Automation, this inductor might conceivably find utility in several other sectors as well. Here are illustrative use cases across different industries:
- Environmental Monitoring: The LQH43MN821K03L could potentially be utilized in devices focused on tracking and analyzing environmental conditions, such as air quality sensors and water pollution monitors. Its high inductance and quality factor make it suitable for filters and RF signal processing within these devices, optimizing performance in data collection and transmission.
- Industrial Automation: In the realm of automated manufacturing and control systems, this inductor might serve in the power supply circuits of robotics and automated machinery. Its robustness in varying temperatures and reliability even in continuous operation would be critical in minimizing downtime and maintaining efficiency.
- Consumer Electronics: Given its compact SMD design, the LQH43MN821K03L could easily find its way into portable devices such as smartphones, tablets, and wearable technology. Its role in managing power and reducing interference within these devices is paramount for their functionality and user experience.
- Power Management: In systems requiring effective power regulation and conversion, this inductor could contribute to the minimization of energy loss and enhancement of power supply stability, particularly in renewable energy applications like solar inverters and wind turbine controllers.
Please note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, renowned for their innovation and quality across a multitude of industries. As it pertains specifically to the realm of Fixed Inductors and inductors at large, Murata stands out with a prolific portfolio that includes the LQH43MN821K03L among others. The company’s inductors are engineered for reliability, durability, and performance, catering to a vast range of applications from consumer electronics to industrial automation. Murata’s commitment to research and development in the field of electronic components ensures their products, including their extensive line-up of inductors, remain at the forefront of technology, meeting the ever-evolving needs of their diverse clientele.
Where to Find LQH43MN821K03L by Murata Manufacturing Co Ltd
To source the LQH43MN821K03L, findchips.com presents as an invaluable resource for procurement professionals and engineers alike. The site offers comprehensive data on current stock levels, pricing, and distributor availability. For those looking for this specific part or exploring alternatives within the category of Fixed Inductors, findchips.com is equipped to facilitate these needs. Historically, the LQH43MN821K03L has been available from distributors like Chip Stock, TTI, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, availability can fluctuate significantly. Hence, it is advisable to use findchips.com to obtain the most current availability and pricing information.