Overview of LCDA15C-8.TBT by Semtech Corporation
The LCDA15C-8.TBT is a Transient Voltage Suppressor Diode designed to provide precise voltage control in protection applications. Characterized by its 500W power dissipation, 15V reverse stand-off voltage, and unidirectional configuration, this component is an integral part of managing transient voltages in electronic circuits. Manufactured by Semtech Corporation, a recognized entity in the semiconductor space, the LCDA15C-8.TBT is encapsulated in a SOP-16 package, which is lead-free and compliant with RoHS regulations, ensuring compatibility with current environmental standards.
This transient voltage suppressor (TVS) diode stands out with its 16-element silicon structure, offering robust protection against voltage spikes. The device’s minimum breakdown voltage is rated at 16.7V, with a maximum clamping voltage of 33V, which enables it to safeguard sensitive circuit components by clamping excessive voltages. It operates over a wide temperature range from -55 °C to 125 °C, making it suitable for a variety of applications. Moreover, its moisture sensitivity level (MSL) of 1 indicates that it can be used in environments where moisture levels are a concern.
The Transient Suppressors category of diodes is critical for protecting circuits from voltage spikes and surges that could potentially cause damage or reduce longevity. The LCDA15C-8.TBT’s specifications and performance characteristics equip it to excelling in this role, embodying Semtech’s dedication to providing high-quality electronic components.
Industry Applications for LCDA15C-8.TBT
Given its protective capabilities and specifications, the LCDA15C-8.TBT could potentially serve a broad spectrum of industries and applications. While the suitability of this part for specific use cases requires confirmation by engineering and design teams, here are some areas where it might find utility:
- Internet of Things (IoT) devices often operate in variable environments and can be sensitive to voltage fluctuations. The LCDA15C-8.TBT could potentially safeguard these components from electrical transients, enhancing device longevity and reliability.
- Consumer Electronics such as smartphones, tablets, and laptops might benefit from the inclusion of the LCDA15C-8.TBT to protect against voltage surges common in charging and data transmission scenarios.
- In Telecommunications equipment, resilience against power anomalies is crucial for maintaining system reliability and uptime. The LCDA15C-8.TBT could offer an extra layer of protection for equipment ranging from switches to routers.
- Environmental Monitoring systems, which often include sensitive sensors deployed in the field, could leverage the LCDA15C-8.TBT to protect against voltage surges caused by lightning strikes or power line disturbances.
Note that these potential industry applications are only conceptual and necessitate thorough validation to ensure compatibility and adherence to specific requirements.
About Semtech Corporation
Semtech Corporation stands as a prominent player in the semiconductor industry, focusing on innovative technology solutions across a wide array of electronic components. Among these, its offerings in Transient Suppressors are particularly noteworthy. Semtech is known for developing diodes that provide effective protection against voltage spikes and transients, a critical aspect for ensuring the longevity and reliability of electronic devices. The LCDA15C-8.TBT is part of this lineage, representing the company’s commitment to high performance and quality in protecting electronic components from voltage-related stresses. Semtech’s diverse portfolio in this category includes various configurations and specifications, catering to a broad range of application requirements and making it a go-to source for engineers and procurement specialists looking for reliable transient voltage suppression solutions.
Where to Find LCDA15C-8.TBT by Semtech Corporation
To source the LCDA15C-8.TBT or explore similar parts from Semtech Corporation or other manufacturers, prospective buyers should consider using findchips.com. This platform offers a comprehensive overview of current stock levels, pricing, and availability from various distributors. Historically, the LCDA15C-8.TBT has been available from distributors such as New Advantage Corporation, Avnet Silica, Sensible Micro Corporation, and Rochester Electronics. However, inventory levels and availability can fluctuate, making it essential to verify current data on Findchips.com. In addition to specific searches for the LCDA15C-8.TBT, the site’s resources for Transient Suppressors can assist in identifying alternate parts that might meet specific application requirements, offering a valuable tool for comparison and selection.