SMMBT3904LT3G by onsemi

Overview of SMMBT3904LT3G by onsemi

The SMMBT3904LT3G by onsemi stands as a notable component within the realm of electronic parts, specifically belonging to the subcategory of Small Signal Bipolar Transistors. This NPN Bipolar Junction Transistor is designed to manage a collector current of up to 0.2 A and can withstand collector-emitter voltages up to 40 V, encompassing a variety of low-power electronic applications. Packaged in a small outline SOT-23 (TO-236) 3-lead case, it expertly balances performance and size, making it ideal for space-constrained applications.

Among its notable features, the SMMBT3904LT3G offers a DC current gain (hFE) minimum of 30, and an operating temperature range extending from -55°C to +150°C, ensuring reliability and versatility across a diverse range of environments. This part is distinguished not only by its performance metrics but also by its compliance with AEC-Q101 standards, underscoring its suitability for automotive applications and its commitment to quality and reliability. Additionally, it’s characterized by a moisture sensitivity level of 1, contributing to its resilience in various operating conditions. Noted for its Pb-free and RoHS-compliant composition, it aligns with current environmental standards, making it a conscientious choice for modern electronic designs.

Industry Applications for SMMBT3904LT3G

The SMMBT3904LT3G’s capabilities and compliance standards lend it to a broad spectrum of potential industry applications. While its design and qualifications make it particularly well-suited for specific uses, it’s important to note that the following potential industry applications are hypothetical and require thorough analysis and verification by engineering and design teams for compliance with industry standards and specific application requirements.

  • Education and Research: This transistor might be integrated into educational kits for electronics, serving as a fundamental component in teaching circuits, semiconductor devices, and basic electronics principles. Its simplicity and robustness could potentially make it an excellent tool for laboratory experiments and prototypes in both academic and research settings.
  • Industrial Automation: With its established reliability and operating temperature range, the SMMBT3904LT3G could potentially be utilized in control circuits within industrial automation systems. Its ability to switch and amplify signals makes it a viable candidate for sensor interfaces, small motor controls, and other automation equipment that requires reliable, low-power transistor performance.
  • <솀>Electronic Manufacturing: This transistor might be found in the test equipment designed for circuit testing and verification in the manufacturing process. Its broad frequency response up to 300 MHz could also potentially make it suitable for RF (radio frequency) applications, including signal amplification and mixing within electronic manufacturing services.

It’s crucial to acknowledge that these applications are illustrative concepts that necessitate comprehensive analysis and validation by professionals to ensure they meet the rigorous demands and qualifications of each specific field and application.

About onsemi

onsemi, the manufacturer of the SMMBT3904LT3G, is a pivotal entity in the development and production of semiconductor components, including an extensive range of transistors. With a focus on innovative energy-efficient solutions, onsemi has established a presence in various segments of the semiconductor market. Their portfolio encompasses a wide array of electronic components but shines distinctly in the domain of transistors, including Small Signal Bipolar Transistors.

In particular, their offerings in the transistor segment demonstrate a commitment to high-quality and reliability, with parts like the SMMBT3909LT3G and others underpinning the diverse electronic landscape—from automotive systems to consumer electronics. Leveraging advanced technologies, onsemi continues to pioneer components that enable smaller, faster, and more efficient electronic products.

Where to Find SMMBT3904LT3G by onsemi

Prospective buyers and engineers can research the availability and pricing of the SMMBT3904LT3G on findchips.com. This resource offers an efficient way to compare current stock levels and pricing from various distributors. While the transistor has historically been available from distributors such as Wuhan P&S, New Advantage Corporation, LCSC, and DigiKey, among others, inventory can fluctuate. Therefore, it is advised to visit findchips.com to get the most up-to-date information.

To explore alternate parts to the SMMBT3904LT3G that might be offered by onsemi or other manufacturers, consider utilizing the link provided to navigate the wide selection of Small Signal Bipolar Transistors available on findchips.com. This maximizes the opportunity to find precisely the right component for specific application requirements.

Compare pricing for SMMBT3904LT3G and other Small Signal Bipolar Transistors / Transistors at findchips.com