NTSB30100CTT4G by onsemi

Overview of NTSB30100CTT4G by onsemi

The NTSB30100CTT4G is a Schottky Power Rectifier designed for high efficiency and reliability. Manufactured by onsemi, this component is a dual, common cathode diode featuring a repetitive peak reverse voltage of 100V and an average forward current of 30A. Encased in a To-263 (D2Pak) package with three pins, the NTSB30100CTT4G is specified for a maximum forward voltage of 850mV. This device is certified RoHS compliant, indicating its manufacture with the restriction of hazardous substances in accordance with environmental and user safety standards.

Significantly, this part is distinguished by its utilization of silicon as its diode element material, configured in a common cathode arrangement across 2 elements. It showcases attributes such as low power loss and free-wheeling diode functionality, making it particularly suitable for applications demanding efficiency. The NTSB30100CTT4G operates within a wide temperature range (-40 °C to +150 °C), has a pin count of three, and supports surface mounting technology. Moreover, it is designed for a maximal non-repetitive peak forward current of 160A, demonstrating its ability to handle high current peaks. This part’s status as obsolete in the onsemi catalog means that while it represents established technology, it may be subject to restricted availability or replacement by newer technologies.

Industry Applications for NTSB30100CTT4G

The NTSB30100CTT4G, with its features of high efficiency and robust performance, might have application across a range of industries. Although these suggestions are conceptual and necessitate further analysis and confirmation by engineering and design teams for adherence to specific application requirements, they serve as an illustrative guide.

  • Energy and Power Systems: In this sector, the NTSB30100CTT4G could potentially be used in power supply units (PSUs), uninterruptible power supplies (UPS), and in power factor correction circuits due to its high efficiency, low power loss, and the capacity to handle significant average forward current.
  • Transportation and Logistics: For transportation, especially in electric vehicle (EV) charging stations, this rectifier diode might be applied in the conversion circuits, contributing to efficient power management and faster charging capabilities.
  • Renewable Energy: In solar power inverters or wind turbine power systems, the NTSB30100CTT4G could potentially find application, facilitating efficient conversion of generated power into a usable form with minimum losses.

It’s important to note that these potential industry applications are only speculative and require suitable validation to ensure they meet both industry standards and specific application needs.

About onsemi

onsemi, formerly known as ON Semiconductor, has distinguished itself in the field of semiconductor design and manufacturing, particularly within the domain of diodes and rectifiers. In the realm of Rectifier Diodes, onsemi offers a broad array of components tailored to a wide range of applications, from automotive to industrial and energy solutions. The NTSB30100CTT4G is one example among many in their portfolio designed to support the demands of efficient power management and conversion. onsemi is recognized for its commitment to environmental sustainability and innovation, focusing on creating products that reduce energy usage and emissions.

Where to Find NTSB30100CTT4G by onsemi

Purchasing the NTSB30100CTT4G requires a consideration of current stock levels and pricing from reliable distributors. Potential buyers can efficiently explore the availability of NTSB30100CTT4G and alternatives by visiting findchips.com. On this platform, real-time data about inventory and cost from various distributors is conveniently accessible. Historically, distributors including DigiKey and Newark have stocked this part. Nonetheless, for the most accurate and up-to-date information regarding distributors and availability, referencing findchips.com is recommended. By using this resource, purchasers can compare parts, ensuring the selection of the ideal component for their needs among the broad category of Rectifier Diodes offered by onsemi and other manufacturers.

Compare pricing for NTSB30100CTT4G and other Rectifier Diodes / Diodes at findchips.com