Overview of DLW5BSN351SQ2L by Murata Manufacturing Co Ltd.
The DLW5BSN351SQ2L is a common mode choke designed for use in data line filtering applications, supporting two functions within a single component. Manufactured by Murata Manufacturing Co Ltd., this part is designed to operate with a rated current of 2A and a maximum voltage of 50V. Its design conforms to the EIA standard package size 2020, with a compact footprint measuring 5mm by 5mm, and a height of 4.5mm. With an impedance of 350 Ohms, it is suitable for suppressing common mode noise in electronic circuits.
This component is surface mount (SMD), making it ideal for modern, high-density electronics where space-saving is critical. The DLW5BSN351SQ2L is RoHS compliant, ensuring it meets environmental regulations for hazardous substances. Additionally, it is characterized by its magnetic shielding, reducing the impact of external magnetic fields on its performance. The low DC resistance (Max 0.04 Ω), high insulation resistance (Min 10 MΩ), and operational temperature ranges from -40 °C to 85 °C ensure its reliability and effectiveness in a variety of conditions.
Industry Applications for DLW5BSN351SQ2L
The application of common mode chokes like the DLW5BSN351SQ2L spans multiple industries due to their fundamental role in minimizing electromagnetic interference (EMI) and noise in electronic circuits. While their primary application is in data line filtering, their use isn’t limited to any single type of electronic device. Here are some potential industry applications, noting that these applications are conceptual/illustrative and should be further analyzed by engineering teams:
- Industrial Automation: In industrial environments, the DLW5BSN351SQ2L could potentially be used in control systems, sensors, and communication interfaces where robust data integrity is crucial. Its ability to filter out noise can help in reducing errors in sensor readings and communication mishaps.
- Renewable Energy: Equipment such as inverters and controllers in solar panels and wind turbines might use components like the DLW5BSN351SQ2L to ensure the reliability and efficiency of the power being converted and fed into the grid or used onsite, particularly in data communication lines that monitor and manage power output.
- Robotics and Drones: With the increasing sophistication of robotics and UAVs (unmanned aerial vehicles), effective data line filtering is essential for the accurate operation of control systems and telemetry. DLW5BSN351SQ2L could find applications in the complex electronic systems that govern these technologies.
- Consumer Electronics: While not specifically listed, it’s conceivable that items such as high-end audio/visual equipment, gaming consoles, and computer peripherals could benefit from the noise suppression capabilities of the DLW5BSN351SQ2L, enhancing performance and user experience.
These applications are illustrative and require further verification by design teams to ensure compatibility and adherence to industry standards and regulatory requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company plays a significant role in the Data Line Filters market, among other sectors in the electronic component industry. Murata’s product line in the filter category, including the DLW5BSN351SQ2L and similar parts, is renowned for its quality, reliability, and innovation.
With a broad portfolio of components designed for data and signal filtration, Murata provides solutions that meet the rigorous requirements of industries such as telecommunications, healthcare, automotive, and industrial automation. Their filters, including common mode chokes and EMI suppression filters, are designed to improve the performance and reliability of electronic equipment by reducing noise and interference.
Where to Find DLW5BSN351SQ2L by Murata Manufacturing Co Ltd
For sourcing the DLW5BSN351SQ2L, findchips.com offers comprehensive, up-to-date information on availability and pricing from a range of distributors. By checking on findchips.com, buyers and engineers can access current stock levels and compare prices across different suppliers. Historically, this component has been available from distributors such as Mouser Electronics, DigiKey, Newark, and others, but availability can vary. To find alternate Data Line Filters that might be offered by Murata Manufacturing Co Ltd or other manufacturers, findchips.com is an invaluable resource.