3200043 by Phoenix Contact

Overview of 3200043 by Phoenix Contact

The 3200043 is a terminal block accessory designed and manufactured by Phoenix Contact. This particular model, identified under the Combicon Series, stands out due to its specification to accommodate single-wire ferrules. Crafted from a copper alloy, the 3200043 ensures high conductivity and durability. It supports 16 AWG wires and features a conductor area CSA of 1.5mm². The ferrule comes with an overall length of 14mm and a pin length of 8mm. Colored in black, it aids in wire organization and identification within complex circuits. Notably, the terminal is halogen-free and is compliant with RoHS, emphasizing Phoenix Contact’s commitment to environmental responsibility. Additional certifications include CSA and UL approvals, broadening its acceptability across various applications. The 3200043 is active in the market, meets REACH compliance, and is categorized under the EAR99 ECCN code and an HTS code of 8536.90.40.00.

Industry Applications for 3200043

The 3200043 ferrule by Phoenix Contact finds utility in a broad spectrum of industries owing to its specification for wire termination and its compliance with various safety and environmental standards. Here are some potential industries and application use cases:

  • Consumer Electronics: Given its size and specification, the 3200043 might potentially be applied in the assembly of consumer electronic devices, such as home entertainment systems or computing peripherals, where organized and secure wire connections are crucial.
  • Security and Surveillance: In security devices like cameras or alarm systems, the 3200043 could be useful in ensuring reliable electrical connections, which are essential for the stable operation of such security infrastructure.
  • Environmental Monitoring: Devices and instruments used in monitoring environmental parameters might incorporate this ferrule for connecting sensors and data transmission lines, benefiting from its durable and compliant material properties.
  • Internet of Things (IoT): The compact and reliable nature of the 3200043 might be suitable for IoT devices, where it can be used to neatly organize and terminate wiring within space-constrained enclosures.

It’s important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Phoenix Contact

Phoenix Contact is a globally recognized leader in the development and manufacturing of electrical connection and industrial automation solutions. Within the realm of Assembly Items and Connector Support, the company offers a wide range of innovative products, including terminal blocks, connectors, and the like, designed to meet the diverse needs of various industries. The 3200043 is a prime example of Phoenix Contact’s dedication to producing high-quality, reliable components that adhere to the latest environmental and safety standards. Phoenix Contact’s portfolio spans across various connector support types, catering to an extensive range of applications and markets. Their focus on innovation, along with their commitment to quality and sustainability, makes their products, including similar parts to 3200043, highly sought after in the electronic parts industry.

Where to Find 3200043 by Phoenix Contact

To purchase the 3200043 or explore alternative parts within the Assembly Items category, one should utilize resources like Findchips.com. This platform provides up-to-date information on stock levels and pricing from various distributors. Historically, distributors such as Master Electronics, Dynamic Solutions GmbH, Bürklin Elektronik, and Sager have stocked this part. However, for the latest availability and pricing, potential buyers are encouraged to consult the Findchips platform.

Compare pricing for 3200043 and other Assembly Items / Connector Support at findchips.com