Overview of TLV75801PDRVR by Texas Instruments
The TLV75801PDRVR by Texas Instruments is a 500-mA, ultra-low-dropout (LDO) voltage regulator that offers high accuracy and an adjustable output in a 6-WSON package. Its low dropout voltage of just 0.095 V, combined with a wide input voltage range from 1.5 V to 6 V, enables efficient use in a variety of power-sensitive applications. This component also incorporates an enable feature, allowing the regulator to be turned off to save power when not in use, which is crucial in battery-operated devices to prolong battery life.
This LDO voltage regulator is designed for applications requiring a highly accurate voltage supply with minimal power loss. Its maximum output current capacity is 500 mA, and it can adjust the output voltage between 0.55 V to 5.5 V, which provides flexibility for different design requirements. Its high feature set, including a 1% voltage tolerance, positions it as a favorable option in the subcategory of Linear Regulator ICs for managing power efficiently and precisely in electronic circuits.
Industry Applications for TLV75801PDRVR
The TLV75801PDRVR could potentially be utilized in a variety of industry applications where reliable power management is crucial. While specific use cases require thorough verification and compliance checks by engineering and design teams, some conceptual applications include:
- Energy and Power Systems: Devices that monitor and control power distribution could benefit from the precise voltage regulation and low dropout feature, ensuring reliable operation even under varying load conditions.
- Transportation and Logistics: In tracking devices where power efficiency is crucial for long operational periods, the low IQ and high-accuracy voltage regulation can significantly extend battery life.
- Renewable Energy: Instruments in solar power systems that require stable operation through fluctuating power inputs could leverage this LDO regulator’s ability to maintain a constant output voltage.
- Portable and Battery-powered Devices: Any portable device such as handheld terminals, portable media players, or wireless sensors, could utilize the adjustable output voltage and high efficiency of the TLV75801PDRVR to optimize power consumption and prolong battery life.
These potential industry applications are purely illustrative and necessitate detailed analysis by professionals to ensure they meet the specific requirements of each application, including adherence to relevant standards.
About Texas Instruments
Texas Instruments is a global leader in the semiconductor industry, known for its broad portfolio of electronic components that cater to a wide range of applications. In the realm of Linear Regulator ICs, Texas Instruments has established a strong presence, offering a variety of products that span from low-dropout regulators to integrated power solutions. The TLV75801PDRVR is an example of the company’s commitment to innovation and reliability in power management technology. Texas Instruments focuses on creating ICs that meet the demanding requirements of modern electronic applications, combining performance, efficiency, and reliability. The company’s extensive experience and its continuous research and development efforts ensure that its products remain at the forefront of technology.
Where to Find TLV75801PDRVR by Texas Instruments
To source the TLV75801PDRVR or to explore alternate parts from Texas Instruments and other manufacturers, one should consider using findchips.com. This website offers a comprehensive database that enables users to compare current stock levels, pricing, and availability of electronic components across multiple distributors. For the TLV75801PDRVR, distributors such as Win Source Electronics, Sensible Micro Corporation, TME, Mouser Electronics, and DigiKey have historically been sources for this part. However, stock levels and availability may fluctuate, and it is advisable for users to check FindChips for the most current information regarding pricing and availability.