FT232RQ-TRAY by FTDI Chip

Overview of FT232RQ-TRAY by FTDI Chip

The FT232RQ-TRAY by FTDI Chip is a cutting-edge Bus Controller, falling under the broader category of Microcontrollers and Processors designed for seamless interfacing between computers and serial devices over USB. Boasting a maximum clock frequency of 12.02 MHz and the capability to facilitate data transfer rates up to 60 MBps, this component leverages CMOS technology for efficient operation. Encapsulated in a 32-pin HVQCCN package, its dimensions are remarkably compact at 5mm in both length and width, with a seated height of a mere 0.9 mm.

Compliance with RoHS and REACH indicates its adherence to rigorous environmental and safety standards. Furthermore, its broad operating temperature range (-40 °C to 85 °C) makes it versatile across various operational environments. Notably, it supports drive interfaces standards such as RS232, RS422, and RS485, enhancing its application across different communication protocols. Given its “End Of Life” status in its lifecycle, procurement for ongoing and future projects needs careful planning.

Industry Applications for FT232RQ-TRAY

The robustness and flexibility of the FT232RQ-TRAY lend it to widespread use across numerous industries, including but not limited to:

  • Computing and Data Storage: Facilitates reliable data transfers and connectivity between storage devices and computers, ensuring efficient data management and access.
  • Telecommunications: Implementation in modems and communication devices, where USB interfacing with serial communication protocols is essential.
  • Industrial Automation: Utilized in control systems, sensors, and machinery requiring high-speed data transfer and communication with central processing units or computers for monitoring and control operations.
  • Consumer Electronics: Embedded in gadgets like digital cameras, gaming consoles, and GPS devices, providing vital USB connectivity solutions.

Each of these applications benefits from the device’s high data transfer rates, wide operating temperature range, and compatibility with multiple communication standards.

About FTDI Chip

FTDI Chip specializes in the design and supply of silicon and software solutions for the universal serial bus (USB) interface. Known for their innovation in USB technology, they produce components that facilitate communication between computers and a wide array of electronic devices. Their product range extends beyond Bus Controllers like the FT232RQ-TRAY, to include microcontrollers, converter chips, and development modules. FTDI Chip products are renowned for their reliability, ease of use, and broad compatibility, making them favorites in both industrial and consumer markets.

Where to Find FT232RQ-TRAY by FTDI Chip

Given the FT232RQ-TRAY‘s critical role in numerous applications, sourcing it requires a reliable distributor network. Prospective buyers are recommended to use findchips.com for the most up-to-date availability from distributors. Historically, the FT232RQ-TRAY has been available through distributors such as DigiKey, RS, Sense Electronic Company Limited, and Win Source Electronics. However, stock levels are subject to change, demanding verification through findchips.com.

For those seeking alternatives or components with similar functionalities, exploring the wider category of Bus Controllers can provide additional options from FTDI Chip and other renowned manufacturers.

Compare pricing for FT232RQ-TRAY and other Bus Controllers / Microcontrollers and Processors at findchips.com