Overview of APT50M38JFLL by Microchip Technology Inc.
The APT50M38JFLL by Microchip Technology Inc. is a high-performance Power Field-Effect Transistor designed for demanding applications. It is characterized by its significant current handling capacity of 88A, breaking down at 500V, and featuring a low drain-source on-resistance of 0.038Ω. This N-channel MOSFET is crafted from silicon and encased in a metal-oxide semiconductor FET (Fredfet) package, specifically the SOT-227, also known as ISOTOP. Its design incorporates a built-in diode, enhancing its versatility in applications that require high-speed switching and power management.
This component supports an enhancement mode of operation and is capable of achieving a maximum power dissipation of 735W, which is crucial for thermally demanding applications. The APT50M38JFLL can handle a pulsed drain current (IDM) up to 352A, supporting transient high current conditions without compromise. Notable attributes include its avalanche energy rating of 3600 mJ, signaling its robustness against abrupt energy discharges. Furthermore, the device is ROHS compliant, ensuring its adherence to environmental standards concerning hazardous materials.
The APT50M38JFLL is encapsulated in a plastic/epoxy body enhancing its thermal conduction properties while ensuring a high degree of electrical isolation thanks to its case connection design. This device operates at a maximum temperature of 150°C, accommodating a wide range of environmental conditions. It’s important to note that as of this writing, the factory lead time for this component is approximately 32 weeks, suggesting a modest wait period for procurement.
Industry Applications for APT50M38JFLL
The APT50M38JFLL from Microchip Technology Inc. finds applications across a spectrum of industries, leveraging its robust power switching and management capabilities. Notably, its high current handling, efficiency, and thermal characteristics make it an attractive option for several sectors. It is crucial for potential users to analyze and verify the compatibility of this component with their unique application requirements and industry standards. Below are conceptual illustrations of areas where this MOSFET might be beneficial:
- Consumer Electronics: In the realm of consumer electronics, this MOSFET could potentially be used in power supplies and high-performance computing devices that require efficient power conversion and management. Its low on-resistance and high current capacity make it suitable for applications requiring dense power packs or efficient thermal management.
- Energy and Power Systems: For systems requiring reliable power transmission, including UPS (Uninterruptible Power Supplies) and power inverters, the APT50M38JFLL can offer the needed efficiency and robustness. Its high avalanche energy rating and thermal dissipation capabilities could be crucial for maintaining system integrity under varying load conditions.
- Renewable Energy: In renewable energy applications such as solar inverters and wind turbine controllers, the ability to handle high current and voltages efficiently is critical. This transistor’s features could potentially enable improved energy conversion efficiency and reliability in such systems, aiding the advancement of sustainable power solutions.
These applications are illustrative and require thorough validation by engineering and design teams to ensure adherence to industry specifications and standards.
About Microchip Technology Inc.
Microchip Technology Inc. is a leader in the field of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Within the specific realm of Power Field-Effect Transistors, Microchip offers a wide range of products designed for various applications, embodying innovations in power management and efficiency. The company is known for its commitment to quality and reliability, providing components that meet stringent requirements.
The APT50M38JFLL is part of Microchip’s extensive portfolio, which includes a variety of transistors tailored for switching applications, power management, and more. Their products are employed in diverse sectors, including automotive, industrial, aerospace, and consumer electronics, underscoring the flexibility and reliability of their offerings. Microchip continuously invests in research and development, ensuring their components lead in performance, efficiency, and durability.
Where to Find APT50M38JFLL by Microchip Technology Inc
For those looking to procure the APT50M38JFLL, our platform Findchips.com offers a comprehensive search tool to assess current stock levels and pricing from various distributors. Additionally, by exploring our Power Field-Effect Transistors section, users can find alternate parts offered by Microchip Technology Inc. or other manufacturers that might closely match the requirements of their specific application.
Historically, this part has been available from distributors including Master Electronics, Richardson RFPD, NAC, TME, Onlinecomponents.com, Future Electronics, Microchip Technology Inc itself, Mouser Electronics, Avnet Americas, DigiKey, and Newark. To get the most current availability and pricing information, potential buyers are encouraged to visit Findchips.com.