Overview of PESD12VL2BT,215 by Nexperia
The PESD12VL2BT,215 is characterized as a low capacitance, double bidirectional Electrostatic Discharge (ESD) protection diode, housed in a SOT23 (TO-236) 3-pin package. This component is designed to protect sensitive electronics from voltage transients induced by ESD and other voltage surges. Its operating voltage stands at 12V, providing clamping voltage up to 37V. The device supports a maximum power dissipation of 200W and is notable for its bidirectional configuration, which allows it to provide protective functions in both directional paths. Manufactured by Nexperia, this ESD protection device showcases a breakdown voltage ranging from 14.2V to 16.7V and maintains compliance with several standards, including RoHS, REACH, and more. With a moisture sensitivity level of 1, it ensures reliability and performance even under stringent conditions. The PESD12VL2BT,215 belongs to the broader PESDxL2BT series and is part of the Transient Suppressors subcategory in the realm of diodes. Its bidirectional avalanche technology underscores its efficiency in transient voltage suppression, making it an integral choice for safeguarding electronic circuits.
Industry Applications for PESD12VL2BT,215
Given the PESD12VL2BT,215’s capabilities in providing ESD protection, it potentially fits into a plethora of industry applications. Here are a few sectors where this component might find utility, informed by its attributes and the wider industry needs:
- Internet of Things (IoT): In IoT devices, which are known to be sensitive to voltage fluctuations, the PESD12VL2BT,215 could potentially be employed to protect the integrity of data transmissions and sensor functionalities.
- Consumer Electronics: Smartphones, tablets, and other wearable devices might utilize this ESD protection diode to shield their intricate circuitry from potential ESD damage during manufacture and use.
- Telecommunications: Networking devices such as routers, switches, and base stations that facilitate high-speed data transfer could benefit from the protection against voltage transients offered by components like PESD12VL2BT,215.
- Computing and Data Storage: The component might find applications in safeguarding interfaces and ports within computers, servers, and storage systems, ensuring the protection of data integrity and system reliability.
It is important to note that these potential industry applications are only conceptual illustrations and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. The suitability of the PESD12VL2BT,215 for a particular application depends on various factors including, but not limited to, environmental conditions, operational voltages, and the nature of the devices being protected.
About Nexperia
Nexperia stands as a leader in the production of Discrete, Logic, and MOSFET devices, with a strong focus on components like PESD12VL2BT,215 under its belt. Specializing primarily in Transient Suppressors, Nexperia is dedicated to providing high-efficiency solutions that meet the rigorous demands of protecting electronic circuits from voltage transients. Its products, including a broad range of ESD protection diodes, are designed with precision to ensure reliability and durability across numerous applications. Nexperia leverages advanced technology to develop components that offer essential protection to electronic devices against the potentially damaging effects of electrostatic discharge, showcasing its commitment to innovation and quality in the field of transient voltage suppression.
Where to Find PESD12VL2BT,215 by Nexperia
If you’re looking to procure the PESD12VL2BT,215, or exploring alternatives for your engineering needs, findchips.com is an invaluable resource. Our platform can help you locate this part from a wide range of distributors, ensuring you have access to current stock levels, pricing, and more. Historically, the part has been available through distributors such as New Advantage Corporation, EBV Elektronik, Avnet, and Mouser Electronics, to name a few. However, for the most up-to-date information on availability and to explore similar Transient Suppressors that might be offered by Nexperia or other manufacturers, visiting findchips.com directly is recommended.