Overview of XGL6060-472MEC by Coilcraft Inc.
The XGL6060-472MEC by Coilcraft Inc. is a general-purpose inductor with a 4.7µH inductance and a ±20% tolerance. Designed for power applications, this SMD (Surface-Mount Device) inductor features a shielded, composite-core construction within a 2626 chip form factor. Its core material, being composite, is optimized for durability and performance under varying thermal and electrical conditions. The inductor has a relatively low DC resistance of 0.0101 Ω, allowing for efficient energy flow with minimal power loss, making it an integral component in power conversion and management circuits. Additionally, its shielded construction minimizes electromagnetic interference (EMI), thereby enhancing overall circuit performance.
The inductor is specified for a wide operating temperature range, from -40°C to +125°C, enabling its use in environments with significant temperature variations. With a maximum rated current of 14.3 A, it is capable of handling substantial power levels without saturation. The package is compliant with AEC-Q200, an industry-standard requirement for automotive components, ensuring reliability in harsh environments. Moreover, this component is RoHS compliant, aligning with global standards for environmental protection.
Industry Applications for XGL6060-472MEC
The XGL6060-472MEC inductor’s characteristics make it suitable for a breadth of applications across various industries. While its potential uses are vast, the illustrated scenarios below highlight the versatility and utility of this component. It’s important to note that these potential industry applications are conceptual and require thorough validation by engineering and design teams to ensure compliance with specific industry standards and application needs.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize the XGL6060-472MEC for power management circuits, ensuring efficient operation and battery management. The inductor’s high current rating and efficiency can help optimize device performance while minimizing power loss.
- Audio and Video Systems: In audio amplifiers, power inductors like XGL6060-472MEC potentially support filtering and power regulation to maintain audio quality by reducing noise and interference within the system. Its shielded design is particularly beneficial in preventing EMI from affecting audio output quality.
- Industrial Automation: Power supplies and control units within automation systems might incorporate the XGL6060-472MEC to manage energy efficiently across various operational modules, benefiting from its high current handling and stability over a wide temperature range.
- Power Conversion: The inductor can possibly be used in DC-DC converters, AC-DC power supplies, and LED drivers, where its efficiency, thermal stability, and high current rating support reliable power conversion and regulation.
Please note, the above use cases are illustrative and necessitate a rigorous analysis by professionals to ascertain their suitability for specific applications.
About Coilcraft Inc.
Coilcraft Inc. is a leading global manufacturer known for producing high-quality Fixed Inductors and other magnetic components. Their products serve a key role in a broad range of applications, from consumer electronics to automotive and industrial systems. Coilcraft’s commitment to engineering excellence is evident in their wide product offerings, including the XGL6060-472MEC and similar parts. The company’s focus on innovation, reliability, and quality ensures their inductors meet stringent industry standards, including automotive qualification AEC-Q200 for parts like the XGL6060-472MEC, highlighting their roster’s suitability for demanding environments.
Where to Find XGL6060-472MEC by Coilcraft Inc
To purchase the XGL6060-472MEC, individuals and companies can browse offerings on findchips.com. This platform enables users to compare stock levels, prices, and datasheets from various distributors in real-time. Historically, the part has been listed at distributors such as Coilcraft Direct, Quest Components, Bristol Electronics, and DigiKey. However, to get the most accurate and current information on availability and pricing, potential buyers are encouraged to visit findchips.com. For those looking for alternative components or additional inductors manufactured by Coilcraft Inc or other providers, explore the wealth of Fixed Inductors to find suitable options for various applications.