Overview of DLW5BTM102SQ2L by Murata Manufacturing Co Ltd.
The DLW5BTM102SQ2L is a cutting-edge Data Line Filter from Murata Manufacturing Co Ltd., designed for a wide range of applications where electromagnetic interference (EMI) needs to be mitigated. This part exemplifies Murata’s commitment to providing solutions that enhance performance, reliability, and efficiency across various applications.
With its Pbfree and RoHS compliance, this part adheres to the highest environmental and safety standards, making it suitable for global applications. The component is packaged in an EIA standard 2020 size with 4 pins, making it compatible with compact assemblies. Its low DC resistance (max 0.024 Ω) ensures minimal power loss, and its insulation resistance minimizes leakage current, enhancing overall system reliability. The filter operates within a broad temperature range (-40°C to 85°C), capable of withstanding various environmental conditions.
Factory lead time for the DLW5BTM102SQ2L is currently 79 weeks and 2 days as of this writing, indicating the need for advanced planning in procurement strategies.
Industry Applications for DLW5BTM102SQ2L
The DLW5BTM102SQ2L is particularly well-suited for a variety of industries, thanks to its robust specifications and versatile features. Some of its key applications include:
- Environmental Monitoring: In devices that require accuracy and reliability amid electromagnetic disturbances, the DLW5BTM102SQ2L ensures signal integrity and protects sensitive components.
- Industrial Automation: For automated machinery and control systems, this Data Line Filter minimizes interference that can lead to operational inefficiencies, enhancing overall process stability.
- Consumer Electronics: In devices such as smartphones, laptops, and tablets, it provides EMI filtering to improve performance and user experience.
- Telecommunications: It ensures clean data transmission in networking devices and infrastructure, critical for maintaining communication integrity.
Its surface mount design, rated for a high operating temperature and equipped with a high insulation resistance, makes the DLW5BTM102SQ2L an ideal choice for applications where reliability and performance are paramount.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is renowned for its expertise in Filters and Data Line Filters, with the DLW5BTM102SQ2L representing just one of its high-quality offerings in this category.
Murata’s products are integral to many sectors, supporting developments in telecommunications, consumer electronics, automotive, and healthcare, among others. Their commitment to innovation, quality, and sustainability has positioned them as a key supplier and partner in electronics manufacturing worldwide.
Where to Find DLW5BTM102SQ2L by Murata Manufacturing Co Ltd
Procuring the DLW5BTM102SQ2L can be efficiently done through FindChips.com. Here, you can also explore other Data Line Filters that might be offered by Murata Manufacturing Co Ltd or other manufacturers for applications that require specific attributes. Historically, this part has been available from distributors such as Newark, DigiKey, Avnet Americas, and Bristol Electronics, among others listed. However, for the most current stock levels and to ensure best pricing, visiting FindChips.com is highly recommended.