TTL-232R-3V3 by FTDI Chip

Overview of TTL-232R-3V3 by FTDI Chip

The TTL-232R-3V3 by FTDI Chip is a cable assembly designed specifically for communication and serial conversion. It provides an easy and reliable connection between USB and serial UART interfaces. With a default 3.3V logic level output, it is ideally suited for digital circuits that operate at 3.3V. This cable assembly features a 24AWG wire gauge, which ensures sufficient current carrying capacity for most low power applications. The configuration consists of a USB connector on one end and a 0.1″ pitch header connector suitable for UART interface on the other end, facilitating connectivity to a wide range of devices without the need for additional converters or complicated wiring.

This part falls within the Wires and Cables subcategory of Connector Support, making it a fundamental component in establishing communication links within electronic systems. Its operational temperature range from -40 °C to 85 °C, combined with a non-shielded design, makes it robust enough for both indoor and outdoor applications where direct exposure to extreme environmental conditions is minimal.

Industry Applications for TTL-232R-3V3

The potential industry applications for the TTL-238R-3V3 cable assembly are diverse, spanning from consumer electronics to more specialized computing environments. Notably, its utility in industries is guided by its communication capability, signal integrity in a 3.3V logic environment, and its straightforward implementation. While the potential applications listed are based on its specifications and performance characteristics, engineering and design teams should verify suitability for specific requirements and compliance with industry standards.

  • Consumer Electronics: Devices such as programming interfaces for microcontrollers, GPS receivers, or flash firmware updates for various consumer electronics might utilize the TTL-232R-3V3 for direct communication between a USB port on a computer and the device’s UART port. The low voltage level is compatible with many modern electronics that operate at 3.3V.
  • Internet of Things (IoT): In the development of IoT devices, including sensors, actuators, or communication modules, the TTL-232R-3V3 could potentially serve as a bridge for serial communication during prototyping, allowing devices to send data to computers for analysis or configuration.
  • Audio and Video Systems: For setup, control, or diagnostic ports in professional audio/video equipment, this cable could provide a communication interface between equipment and control devices. Its operating temperature range implies that it can be used in environments like live event production where equipment might be exposed to varied conditions.
  • Computing and Data Storage: In networking hardware or data centers, the TTL-232R-3V3 might be employed for console management, configuration tasks, or debugging of computing equipment, where USB to TTL serial conversion is required for communication with development boards or server motherboards.

It is crucial to understand that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adhering to industry standards and specific application requirements.

About FTDI Chip

Future Technology Devices International Ltd, widely known as FTDI Chip, specializes in the design and supply of silicon and software solutions for the global market. Their products stand out in the realm of Wires and Cables, specifically in Connector Support, offering a broad range of interface bridging and connectivity options. The TTL-232R-3V3 is among the myriad of products offered by FTDI that highlight the company’s commitment to providing advanced technological solutions. FTDI Chip’s portfolio is not limited to cable assemblies but extends to USB controllers, converters, and modules designed to facilitate seamless communication between computers and peripheral devices. The company is recognized for their quality and innovative products that address the evolving needs of electronic communications and connectivity.

Where to Find TTL-232R-3V3 by FTDI Chip

To source the TTL-232R-3V3 by FTDI Chip, visiting findchips.com is highly recommended. Our site provides comprehensive listings of available stock from reputable distributors worldwide, along with current pricing and stock levels. In finding alternate parts to the TTL-232R-3V3 that might be offered by FTDI Chip or other manufacturers, the Wires and Cables section of findchips.com is an excellent resource. Historically, distributors such as TME, RS, Mouser Electronics, DigiKey, and Farnell have stocked this part, though availability can fluctuate. Therefore, checking findchips.com ensures you get the most up-to-date information.

Compare pricing for TTL-232R-3V3 and other Wires and Cables / Connector Support at findchips.com