TLJA107M010R1400 by Kyocera AVX Components

Overview of TLJA107M010R1400 by Kyocera AVX Components

The TLJA107M010R1400 by Kyocera AVX Components is a polarized Tantalum Capacitor, designed for use in a variety of electronic applications where high capacitance in a compact form factor is essential. This capacitor operates with a capacitance of 100 µF, a rated DC voltage (URdc) of 10 V, and tolerances of +20% and -20% on the capacitance value. As part of the Tantalum Capacitors subcategory, it offers the key advantages of tantalum technology, such as excellent stability and reliability over a wide range of temperatures, thanks to its solid (dry) dielectric material.

With dimensions conforming to the 1206 chip capacitor package, it measures 3.2 mm in length, 1.6 mm in height, and 1.6 mm in width, making it suitable for surface mount technology (SMT). This capacitor also features low Equivalent Series Resistance (ESR) of 1400 mΩ and can operate over a temperature range from -55 °C to +125 °C. It has a leakage current of 0.01 mA and can handle a ripple current of 93 mA, with ESR and ripple current values measured at 100 kHz. Its terminal finish of pure tin (Sn) with a nickel (Ni) barrier aids in enhancing its solderability and long-term reliability. The product is also RoHS compliant, lead (Pb)-free, and has a reach compliance code, indicating its adherence to current environmental and safety standards.

Industry Applications for TLJA107M010R1400

The TLJA107M010R1400’s specifications and features make it a versatile component potentially suitable for a broad range of industry applications. These applications leverage the capacitor’s high capacity, reliability, and stability under various conditions. Here are some examples:

  • Consumer Electronics: Portable devices such as smartphones, tablets, and laptops might utilize the TLJA107M010R1400 for power management circuits, providing reliable power stabilization and smooth operation. Its compact footprint and surface mount compatibility make it ideal for space-constrained applications.
  • Telecommunications: Network equipment, such as routers and switches, potentially incorporate this type of capacitor in their power supply units to ensure a stable power delivery and enhance the overall performance of the communication system.
  • Industrial: Automation machinery and control systems could employ these capacitors for energy storage and filtering, taking advantage of their high capacitance and stability over a wide temperature range, which is crucial for industrial environments with varying thermal conditions.
  • Power Supply Modules: In power conversion and distribution applications, the low ESR and high ripple current capability might be beneficial for smoothing and filtering, ensuring a steady power output and increased efficiency.

It’s important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Kyocera AVX Components

Kyocera AVX Components is a recognized leader in the manufacture of electronic components, offering a wide array of products including a vast range of capacitors. Among these, Tantalum Capacitors stand out for their reliability, efficiency, and performance in various applications across multiple industries. The TLJA107M010R1400 is a prime example of Kyocera AVX’s commitment to quality and innovation in Tantalum Capacitor technology. They provide components that feature advanced material science and manufacturing processes, resulting in capacitors that deliver superior performance in terms of capacitance stability, reliability, and efficiency. With a focus on research and development, Kyocera AVX continually advances its products to meet the evolving needs of the electronics industry, making them a preferred source for electronic components globally.

Where to Find TLJA107M010R1400 by Kyocera AVX Components

Prospective buyers and engineers can find the TLJA107M010R1400 on findchips.com. This site allows users to compare specifications, and pricing, and check the current availability of the TLJA107M010R1400 from various distributors. Additionally, users can explore other Tantalum Capacitors that might offer similar or alternative specifications to the TLJA107M010R1400 that are offered by Kyocera AVX Components or other manufacturers.

Historically, the part has been available at distributors including Win Source Electronics, LCSC, Avnet Asia, and Sensible Micro Corporation among others. However, for current stock levels, real-time pricing information, and broader distributor options, visiting findchips.com is recommended. This approach ensures access to the most up-to-date information and broadest selection of suppliers.

Compare pricing for TLJA107M010R1400 and other Tantalum Capacitors / Capacitors at findchips.com.