47589-0001 by Molex

Overview of 47589-0001 by Molex

The 47589-0001 is a micro USB connector with a USB 2.0 Type AB interface, designed for surface mount technology (SMT) applications. Featuring a right-angle receptacle, it is engineered for ensuring secure and reliable connections in telecommunications and data communication equipment. This female connector is equipped with five contacts and includes a locking mechanism for enhanced connection stability. The part showcases additional features such as being shielded and possessing locating posts for precise placement on printed circuit boards (PCBs).

This connector’s body dimensions are meticulously detailed, with a breadth of 0.118 inches, a depth of 0.228 inches, and a length of 0.323 inches. Its contact material is brass, while the shell is made from stainless steel, providing a combination of durability and corrosion resistance. The insulation material is liquid crystal polymer, chosen for its excellent temperature and electrical insulation properties. A notable attribute is the connector’s ability to withstand up to 10,000 connection cycles, emphasizing its durability. Furthermore, it is designed to operate between -20°C and 85°C, accommodating a wide range of environmental conditions.

From a compliance perspective, the 47589-0001 is lead-free, RoHS compliant, and Reach compliant, reflecting Molex’s commitment to environmental responsibility and user safety. The termination contact finish is gold over nickel (Au/Ni), ensuring good electrical conductivity and resistance to oxidation. Its rated current for signal transmission is 1.8 A, highlighting its capability for handling standard data and power transfer requirements within USB 2.0 specifications.

Industry Applications for 47589-0001

While the 47589-0001 micro USB connector is versatile and can be implemented across various platforms, it is important to highlight potential industry applications where this part might find utility. However, it should be noted that these applications are conceptual or illustrative and should be verified by engineering and design teams for suitability and compliance with specific standards and requirements.

  • Consumer Electronics: In the consumer electronics realm, the 47589-0001 could potentially be used in smartphones, tablets, portable media players, and digital cameras where micro USB connections are prevalent. The compact size, and durability, make it an excellent choice for these applications.
  • Computing and Peripherals: Potentially applicable in desktops, laptops, printers, and external hard drives requiring a micro USB interface for either power supply or data transfer. Its high durability and operation temperature range could support the rigorous use associated with these devices.
  • Industrial Equipment: The connector could also find potential applications in industrial settings, such as in control systems, sensors, and robotics. Its robustness, shielded design, and locking feature might be particularly beneficial in environments where vibration and incidental disconnection are concerns.
  • Telecommunications: In telecommunications equipment such as modems, routers, and switches, this component might be used for configuration ports or auxiliary power connections. The locking mechanism provides added security for the connection, crucial in maintaining network reliability.

Note that these potential industry applications highlight the versatility of the 47589-0001 but require thorough consideration by specialists to ensure compliance with all necessary standards and performance requirements.

About Molex

Molex is a globally recognized manufacturer of electronic solutions, including a wide array of connectors suited for various application needs. Within the scope of Telecom and Datacom Connectors, Molex offers solutions such as the 47589-0001 micro USB connector, which is part of their extensive portfolio designed to meet the demands of modern telecommunications and data communication networks.

Molex is known for its innovation, reliability, and adherence to the highest standards of quality in manufacturing. Their products, including a variety of USB connectors, provide essential connectivity solutions for a broad range of industries. Whether it’s through enhancing the performance of electronic devices, facilitating data transmission, or powering technology across numerous platforms, Molex’s contributions to the electronics industry are invaluable.

Where to Find 47589-0001 by Molex

To locate the 47589-0001 by Molex, a prospective buyer is recommended to peruse the offerings on findchips.com. Findchips.com provides up-to-the-minute availability from various distributors along with competitive pricing. For those interested specifically in Telecom and Datacom Connectors, this platform also offers an excellent means to compare similar parts offered by Molex or other manufacturers.

In the past, distributors such as Master Electronics, Avnet Asia, Chip 1 Exchange, and Mouser Electronics have historically stocked the 47589-0001. However, stock levels and availability are subject to change, so it is crucial to visit findchips.com directly to get the most current information on this part.

Compare pricing for 47589-0001 and other Telecom and Datacom Connectors / Connectors at findchips.com