Overview of LQH32CN100K23L by Murata Manufacturing Co Ltd.
The LQH32CN100K23L is a general-purpose fixed inductor developed by Murata Manufacturing Co Ltd., standing out in the vast category of inductors for its robust construction and high reliability. This component is classified under the “CHIP” package description, with a compact 1210 (3.2mm x 2.5mm) case size, making it an ideal choice for surface mount technology (SMT) applications. Its unshielded design, coupled with a ferrite core material, marks this inductor as a staple in RF and general-purpose applications. The part features a nominal inductance value of 10 µH, a DC resistance of 0.572 Ω, and can operate across a varied temperature range from -40 °C to 85 °C.
Noteworthy is its compliance with RoHS and REACH regulations, ensuring that it meets global environmental and safety standards. Additionally, with a self-resonance frequency of 26 MHz and a rated current maximum of 0.3 A, the LQH32CN100K23L suits a range of RF inductor applications. Its factory lead time is currently set at 79 weeks and 2 days, indicative of the part’s demand and Murata’s assurance in quality, as of the current writing.
Industry Applications for LQH32CN100K23L
The LQH32CN100K23L is versatile, catering to numerous applications across various industries. Here are some key applications:
- Environmental Monitoring: Its accuracy and stability in operating temperature ranges make it an excellent choice for environmental sensors and monitoring systems, where precise measurements are critical.
- Industrial Automation: The reliability and robustness of the LQH32CN100K23L fit perfectly within the demanding environment of industrial automation equipment, contributing to smoother and more efficient operations.
- RF Applications: Given its inductance value, tolerance, and self-resonance frequency, this component is ideal for RF signal and power applications, ensuring signal integrity in communication systems.
- Consumer Electronics: With its compact size and general-purpose nature, it’s also widely used in consumer electronics, including wearable devices, mobile phones, and portable computing devices, where space is at a premium and reliability is crucial.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co., Ltd. is a frontrunner in the design, manufacture, and supply of advanced electronic materials, leading components, and multi-functional, high-density modules. The company has an extensive portfolio of inductors, including the LQH32CN100K23L, reflecting their commitment to innovation, quality, and reliability. Murata’s inductors are known for their high performance, which is attributed to their proprietary manufacturing technologies and the use of high-quality materials.
Murata specializes in catering to a wide range of industries, from automotive to healthcare, offering components that lie at the heart of cutting-edge electronic devices. Their fixed inductors assortment, including the LQH32CN100K23L, signifies this dedication, characterized by products designed for longevity and optimal performance in demanding environments.
Where to Find LQH32CN100K23L by Murata Manufacturing Co Ltd
To purchase the LQH32CN100K23L, or to review pricing and stock information, it is recommended to browse findchips.com. Here, you can also explore a wider range of Fixed Inductors that might meet your specific needs. Historically, this part has been available at distributors such as Newark, DigiKey, Avnet Americas, and Farnell, among others. However, for current stock levels and to explore similar components offered by Murata Manufacturing Co Ltd or other manufacturers, visiting findchips.com is advisable.