AD549LHZ by Analog Devices Inc

Overview of AD549LHZ by Analog Devices Inc.

The AD549LHZ is an ultralow input-bias current operational amplifier (op-amp) developed by Analog Devices Inc. This device is encapsulated within a TO99-8 package, distinguishing itself by its remarkably low bias current of just 60 picoamperes (typical at 25°C), making it an exceptional choice for applications that require precision and minimal power consumption.

This component falls under the Operational Amplifiers category, a subclass of Amplifier Circuits, and it integrates numerous features that are beneficial for a wide array of applications. These features include a nominal common-mode rejection ratio (CMRR) of 90 dB, voltage-feedback architecture, frequency compensation, and an average bias current-max of 6e-8 µA. Additionally, the AD549LHZ operates with a nominal supply voltage of ±15 V, a maximum supply current of 0.7 mA, and provides a nominal unity-gain bandwidth of 1 kHz with a minimum voltage gain of 80,000.

The device also boasts robust temperature performance, operating up to a maximum of 70°C. Despite its noncompliance with Pb-free standards, it adheres to RoHS regulations, emphasizing Analog Devices’ commitment to environmentally responsible manufacturing practices. The gold (Au) terminal finish further underscores its reliability and quality by offering enhanced conductivity and corrosion resistance.

Industry Applications for AD549LHZ

The inherent characteristics of the AD549LHZ mean it could potentially be utilized across a broad range of industries where measurement accuracy, minimal power drift, and high impedance are critical. While these potential uses require thorough analysis and validation by design and engineering teams, a few illustrative use cases might include:

  • Education and Research: Educational laboratories and research institutions might find this op-amp useful for sensitive physics experiments where precision measurement of electrical signals is paramount, possibly leveraging its ultralow bias current and low offset voltage.
  • Internet of Things (IoT): The AD549LHZ might be employed in IoT devices where accurate sensor data collection is essential. Its low-power consumption and high impedance input could make it particularly suited for battery-powered sensors in remote locations.
  • Computing and Data Storage: In computing applications, especially those related to data storage, the op-amp could be utilized in read/write head positioning mechanisms of hard disk drives, benefiting from its precision and low bias current to enhance data accuracy and integrity.
  • Healthcare: Given its properties, this op-amp could theoretically find applications in medical instrumentation—specifically in equipment requiring extremely low noise amplification, like electrocardiograms (ECGs) or other sensitive diagnostic tools.

Note: These potential industry applications are only conceptual/illustrative and require pertinent analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the design and manufacture of analog, mixed-signal, and DSP integrated circuits that play a critical role in converting, conditioning, and processing real-world phenomena such as light, sound, temperature, motion, and pressure into electrical signals. In the realm of Operational Amplifiers, ADI boasts a diverse portfolio that encompasses a wide range of applications from basic signal conditioning, filtering, and amplification tasks to high precision, high-performance applications. The AD549LHZ is a prime example of ADI’s commitment to delivering high-quality, precision components that meet the demanding requirements of an extensive array of applications.

Where to Find AD549LHZ by Analog Devices Inc

For those interested in purchasing the AD549LHZ or researching similar Operational Amplifiers, findchips.com offers comprehensive stock levels and pricing from various distributors. Historically, this part has been available from distributors like Dynamic Solutions GmbH, NexGen Digital, ComSIT USA, Analog Devices Inc, and DigiKey. However, to obtain current stock levels, pricing information, and potential alternate parts offered by Analog Devices Inc. or other manufacturers, visiting findchips.com is highly recommended.

Compare pricing for AD549LHZ and other Operational Amplifiers / Amplifier Circuits at findchips.com