PL75-47 by Cinch Connectivity Solutions

Overview of PL75-47 by Cinch Connectivity Solutions

The PL75-47 by Cinch Connectivity Solutions is an RF Twinaxial-BNC Connector characterized by its male, cable mount, crimp terminal design. This plug connector is specifically engineered for use with the M17/176-00002 3-lug configuration. It falls under the electronic parts subcategory of RF Twinax/Triax/Quadax Connectors within the broader category of Connectors. The connector’s design ensures reliable and durable connections in a variety of RF applications, boasting a contact finish mating of gold (Au), which is notable for its excellent electrical conductivity and resistance to corrosion.

According to its Part Data Attributes, the PL75-47 has an operational frequency maximum of 0.5 GHz, indicating its suitability for lower frequency applications within the RF spectrum. The body of the connector measures 2 inches in depth, featuring a bayonet coupling type which is known for quick and secure mate/unmate operations. Additionally, fabricated with contact materials that, while not specified, are matched with gold (Au) contact finish termination to ensure optimal performance. The insulator is made from polytetrafluoroethylene (PTFE), noted for its outstanding thermal and electrical insulation properties.

This component is compliant with the RoHS directive, indicating its manufacture with restricted hazardous substances. However, its Reach Compliance is noted as not_compliant, suggesting its use might be regulated or restricted in certain jurisdictions. It’s categorized under the ECCN code “EAR99” for export control classifications and has a HTS code of “8536.69.40.10.” Moreover, the part features a standard compliance with MIL-C-49142, demonstrating its reliability and quality as per military specifications.

Industry Applications for PL75-47

The PL75-47 connector might find a range of applications in several fields given its specifications and features. While further analysis is necessary for definitive inclusion in specific projects, there are several industries where its utilization could be highly beneficial:

  • Energy and Power Systems: In these sectors, the PL75-47 might be instrumental in the development and maintenance of communication systems within power plants or for remote monitoring equipment. Its durability and compliance with military standards suggest it could withstand harsh environments often associated with energy production and transmission.
  • Transportation and Logistics: For tracking and monitoring transportation equipment, the PL75-47 could potentially offer reliable connectivity solutions. Its lower operational frequency and robust design may be suitable for vehicle-mounted devices or infrastructure communication systems.
  • Renewable Energy Systems: With the push for green technology, the PL75-47 might see use in solar, wind, or other renewable energy installations where secure and reliable data transmission is a must. Its environmental resistance capabilities could ensure performance in outdoor settings.

Note that these potential applications are purely illustrative and require validation by engineering and design teams for adherence to specific industry standards and application requirements. Proper analysis and verification for compatibility and regulatory compliance are essential steps before implementation.

About Cinch Connectivity Solutions

Cinch Connectivity Solutions, the manufacturer behind the PL75-47, is a globally recognized leader in the design and production of electrical connectors, including RF Twinax/Triax/Quadax connectors. Their extensive catalog caters to a wide range of application needs across industries, emphasizing reliability, performance, and innovation. Cinch Connectivity Solutions demonstrates its industry prowess not only through the production of connectors like the PL75-47 but also through its adherence to stringent quality control standards, including military specifications for certain products. Their offerings complement many sectors, particularly in applications demanding high reliability and robust performance.

Where to Find PL75-47 by Cinch Connectivity Solutions

For those considering the PL75-47 for their connectivity needs, identifying a reliable source is paramount. This component and others within the category of RF Twinax/Triax/Quadax Connectors can be researched on findchips.com. The site allows users to compare current stock levels, pricing, and attain detailed component specifications. Notably, the PL75-47 has historically been available from distributors such as Richardson RFPD, Mouser Electronics, and DigiKey. However, inventory levels and availability can fluctuate, so it is advisable to check findchips.com for the most current information.

Compare pricing for PL75-47 and other RF Twinax/Triax/Quadax Connectors / Connectors at findchips.com