LQH32CN470K23L by Murata Manufacturing Co Ltd

Overview of LQH32CN470K23L by Murata Manufacturing Co Ltd.

The LQH32CN470K23L is a fixed inductor developed by Murata Manufacturing Co Ltd., featuring a 47 µH nominal inductance with a tolerance of 10%. This unshielded, general-purpose inductor is constructed with a ferrite core and is designed for power inductor applications. It is a surface-mount device with a rectangular package measuring 3.2 mm in length, 2.5 mm in width, and a height of 2 mm, conforming to the 1210 case size code standards.

It has a maximum operating temperature range from -40 °C to 85 °C, ensuring versatility across various working environments. Its DC resistance is specified at 1.69 Ω, with a rated current of 0.17 A. Additionally, it has a self-resonance frequency of 15 MHz and is tested at 1 MHz. The part is compliant with the latest environmental requirements, including Pb-free and RoHS, and carries a REACH compliance code.

The increasingly long factory lead time, currently at 79 weeks and 2 days, reflects the high demand for this component in the market, attributing to its utility in various applications and the reliability associated with Murata’s manufacturing standards.

Industry Applications for LQH32CN470K23L

  • Environmental Monitoring: The robust temperature range and high inductance make this component suitable for devices within environmental monitoring systems, such as air quality instruments and weather monitoring stations, that require stable performance under varying environmental conditions.
  • Industrial Automation: Given its power inductor application, the LQH32CN470K23L is ideal for use in the control circuits of robotics and automated production lines, providing the necessary inductance to ensure smooth operation and power regulation.
  • Consumer Electronics: Its small size and surface mount compatibility make it a perfect fit for compact consumer electronics like smartphones, tablets, and wearables, where space is at a premium and efficient power management is critical.
  • Automotive Systems: The wide operating temperature range and durability under high-frequency conditions make it suitable for automotive applications, including infotainment systems, navigation, and electronic control units (ECUs).

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company specializes in the production of inductors, including fixed inductors like the LQH32CN470K23L. Murata’s products are known for their reliability, efficiency, and cutting-edge technology, making them a top choice for engineers and designers across various industries.

The company’s portfolio of inductors encompasses general-purpose inductors, power inductors, and specialized types, each designed to meet specific application requirements. Murata’s commitment to innovation, quality, and sustainability has made it a preferred partner for companies looking to push the boundaries of what’s possible with electronic components.

Where to Find LQH32CN470K23L by Murata Manufacturing Co Ltd

To purchase the LQH32CN470K23L, findchips.com is the recommended platform for checking current stock levels and comparing prices across a wide range of distributors. Historically, the part has been available at distributors such as Newark, DigiKey, Avnet Americas, and Farnell, among others. However, for the most up-to-date availability and to explore alternate Fixed Inductors by Murata Manufacturing Co Ltd or other manufacturers, FindChips offers a comprehensive search and comparison tool.

Compare pricing for LQH32CN470K23L and other Fixed Inductors / Inductors at findchips.com