Overview of IR2104STRPBF by Infineon Technologies AG
The IR2104STRPBF is a specially designed high/low-side, MOSFET Drivers integrated circuit produced by Infineon Technologies AG. Encapsulated within a small outline, plastic/epoxy package, specifically in a SOIC-8 (MS-012AA) form factor, it boasts a range of features catered to efficient and reliable driving of MOSFETs in half-bridge configurations. Engineered using CMOS technology, the IR2104STRPBF is capable of operating over a wide supply voltage range (from 10V up to 20V nominal), with the input side functioning from as low as 5V up to a maximum of 620V, showcasing its broad versatility across various applications.
One of the defining features of this half-bridge based MOSFET driver is its ability to smoothly switch between high-side and low-side driving, facilitated by robust bootstrap functionality. It offers nominal output peak current limits of 0.36A, alongside swift turn-on and turn-off times of 0.82µs and 0.22µs, respectively, ensuring efficient and responsive operation. Its operating temperature range from -40°C to 125°C (Temperature Grade: AUTOMOTIVE) underlines its reliability in challenging conditions. The component is surface-mountable and aligns with critical industry standards, including RoHS compliance, Reach compliance, and a Peak Reflow Temperature of 260°C, ensuring its suitability for a wide range of manufacturing processes.
Industry Applications for IR2104STRPBF
The versatile IR2104STRPBF MOSFET driver finds its application across a broad spectrum of industries owing to its robustness, efficiency, and flexibility. While specific applications need to be assessed by engineering and design teams for suitability, below are conceptual areas where this component might find use:
- Industrial Automation: Within automated production lines or machinery, the IR2104STRPBF could potentially be leveraged to control high-power actuators or motors, where precision and reliability are paramount. Its quick switching capabilities might be beneficial for processes requiring fast response times.
- Energy and Power Systems: For power conversion equipment such as inverters and switch-mode power supplies, the efficiency and thermal performance of IR2104STRPBF might make it particularly suitable. Its wide operating temperature range and robust design could help ensure consistency in performance across a variety of conditions.
- Renewable Energy: In solar power inverters or wind turbine power systems, the ability to reliably switch at high voltages and currents could make the IR2104STRPBF a practical choice. Its features might support the efficiency and durability requirements of renewable energy harvesting equipment.
Note: These potential industry applications are illustrative and necessitate comprehensive analysis by engineering and design teams to confirm compliance with industry standards and specific application needs.
About Infineon Technologies AG
Infineon Technologies AG is a global leader in the field of semiconductor solutions, widely recognized for its innovative approach in the development of electronic components. Within the spheres of MOSFET Drivers and drivers and interfaces at large, Infineon stands out for its comprehensive portfolio that caters to a wide range of power management and digital applications. The IR2104STRPBF is just one example of Infineon’s commitment to providing state-of-the-art technology solutions that address the evolving needs of the industry. Infineon’s dedication to quality and reliability, combined with its focus on innovative technologies, makes it a go-to manufacturer for electronics components needed in complex and demanding applications.
Where to Find IR2104STRPBF by Infineon Technologies AG
For those looking to acquire the IR2104STRPBF by Infineon Technologies AG or seek alternative MOSFET Drivers parts, visiting findchips.com is an advantageous starting point. The platform offers up-to-date information on stock levels, detailed part specifications, and pricing from various distributors. Historically, IR2104STRPBF has been available through distributors such as Win Source Electronics, New Advantage Corporation, Maritex, LCSC, and notable others such as Mouser Electronics, DigiKey, and Farnell. However, for the most accurate and current availability and pricing, consulting findchips.com directly is highly recommended.