Overview of LQP03TN1N8B02D by Murata Manufacturing Co Ltd.
The LQP03TN1N8B02D is a general-purpose inductor designed with a tight inductance tolerance and manufactured by Murata Manufacturing Co Ltd. It features an inductance value of 0.0018µH, with a 5.556% tolerance, capable of handling a maximum current of 600mA and a DC resistance of 0.15Ω. This surface-mount (SMD) component adopts a chip design, conforming to the 0201 package size, making it incredibly small and suitable for high-density electronic boards where space is a premium. As a part of the Fixed Inductors subcategory within the broader category of Inductors, this component offers a combination of performance and miniaturization for RF and general-purpose applications.
Given its active part life cycle status and compliance with Pb-free and RoHS standards, the LQP03TN1N8B02D ensures environmental friendliness and sustainability. Additionally, it stands out for its operation within a broad temperature range (-55°C to +125°C), making it versatile for various climates and conditions. With key attributes like its non-shielded design and wraparound terminal shape, it is poised for easy integration into multiple circuit designs, supported by its tin (Sn) with nickel (Ni) barrier terminal finish. Furthermore, its rated self-resonance frequency reaches up to 15000 MHz, underlining its suitability for high-frequency applications.
Industry Applications for LQP03TN1N8B02D
The applications of LQP03TN1N8B02D are diverse, largely due to its general-purpose nature and compact size. Here, we explore some industries and use cases where this inductor could potentially play a vital role, emphasizing that the suitability for any given application needs thorough verification by engineering teams:
- Education and Research: In academic settings or research institutions, the LQP03TN1N8B02D could potentially be incorporated into experimental setups or educational kits to facilitate the understanding of electromagnetic properties and circuit behavior at high frequencies. Its performance characteristics might support experiments related to RF communication, signal processing, or exploratory electronics research.
- Industrial Automation: Within the realm of industrial automation, the inductor might find application in sensor circuits, control units, or communication interfaces where stable operation in the presence of other electromagnetic components is critical. Its ability to handle significant current and its high-frequency capabilities could make it suitable for noise suppression or signal integrity roles in densely packed automation equipment.
- Telecommunications: Given its specified use as an RF inductor, the LQP03TN1N8B02D could possibly be an essential component in the design and manufacture of telecommunications equipment, such as antennas, RF transceivers, and signal processing units. Its small size and high performance can be vital in the miniaturization and efficiency improvement of portable and fixed telecom devices.
- Electronic Manufacturing: Manufacturers creating consumer electronics, such as smartphones, tablets, and wearable devices, might leverage this inductor due to its compact profile and reliability. It possibly serves purposes ranging from power management to RF communication modules, fitting well into the scale and performance requirements of modern electronics.
Note: These potential industry applications are conceptual and would require detailed analysis by engineering teams to ensure compatibility with specific devices and adherence to industry standards and application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s product range spans various categories, including capacitors, resistors, inductors, and sensors, among others. Key to its reputation in the electronics sector, especially concerning Fixed Inductors, is its continuous commitment to innovation, reliability, and efficiency.
Murata’s expertise in high-frequency component manufacturing is well-reflected in the LQP03TN1N8B02D and similar inductors. These components are designed to meet rigorous standards for performance, size, and durability, making them suitable for a vast array of applications across various industries. Murata’s forward-thinking approach to environmental sustainability, as seen in their commitment to lead-free and compliant materials, sets them apart in the electronic components industry.
Where to Find LQP03TN1N8B02D by Murata Manufacturing Co Ltd
To locate the LQP03TN1N8B02D for purchase, findchips.com offers a robust platform for researching current stock levels and pricing from various distributors. When searching for Fixed Inductors, the site provides comprehensive options, including products from Murata Manufacturing Co Ltd and other leading manufacturers. Historically, the part has been available at distributors such as Chip1Stop, Avnet Asia, TTI, and Mouser Electronics, among others. However, for the most current information on availability and pricing, a visit to findchips.com is recommended.