Overview of BC846BPN,115 by Nexperia
The BC846BPN,115 by Nexperia is a general-purpose transistor, specifically designed as a dual, NPN and PNP, with individual elements capable of operating at 65V and 100mA. Housed in a TSSOP 6-pin package, also known as SC-88 or SOT-363, the device integrates two transistors in a compact form factor, making it ideally suited for space-constrained applications. This component belongs to the Small Signal Bipolar Transistors subcategory, which is a segment of Transistors designed for low-power applications.
Notably, the BC846BPN,115 boasts a collector-base capacitance of a maximum of 1.9 pF and features a configuration that separates the two elements, enhancing its versatility in various applications. With a DC current gain (hFE) minimum of 200 and a transition frequency nominal (fT) of 100 MHz, this component delivers efficient performance for switching applications. It is manufactured by Nexperia, known for its high-quality standards and commitment to reliability, demonstrated by the part’s compliance with AEC-Q101 and IEC-60134 standards.
The BC846BPN,115 is also characterized by its robust operating temperature range, from -55 °C up to 150 °C, and a collector-emitter voltage maximum of 65V. Designed for easy integration into electronic assemblies with its surface mount package and dual gull wing terminal form, this transistor is suitable for a wide array of electronic projects and commercial products. The part’s moisture sensitivity level is 1, confirming its suitability for various environmental conditions, and it features a tin terminal finish for enhanced solderability.
Industry Applications for BC846BPN,115
Given its specifications, the BC846BPN,115 transistor potentially fits a wide range of industry applications. Its attributes make it suitable for diverse functions such as signal processing, switching, and amplification in low-power devices. Below are some example applications where it might be used, noting these are conceptual illustrations and would require detailed analysis by engineering and design teams to ensure compliance with specific requirements and standards:
- Consumer Electronics: In devices such as smartphones, tablets, and portable audio players, where efficient power management and compact size are crucial. The small form factor and dual transistor design could make it ideal for audio amplification circuits or as a switch in power management modules.
- Industrial Automation: Systems that require reliable switching and control of various sensors and actuators might use such transistors. Its high DC current gain and fast switching capabilities could be beneficial for controlling industrial machinery with precision.
- Audio and Video Systems: The BC846BPN,115 could potentially be found in audio signal amplification circuits or video signal processing devices. Its low noise characteristics and ability to operate at high frequencies make it suitable for high-fidelity audio equipment or high-definition video interfaces.
- Electronic Manufacturing: Used as a component in the development of PCBs for various electronic devices, it provides a reliable solution for switching and amplification needs in complex circuits.
These potential industry applications illustrate the versatility of the BC846BPN,115 transistor. However, it is important to note that these are only indicative use cases and actual implementation requires careful consideration of the component’s specifications and compliance with industry standards. p>
About Nexperia
Nexperia is regarded as a leader in the manufacturing of discrete, logic, and MOSFET devices, with a notable emphasis on Small Signal Bipolar Transistors among other transistor types. The company focuses on producing components that meet the stringent requirements of the automotive, industrial, computing, consumer, and wearable application markets. The BC846BPN,115 is just one example of Nexperia’s commitment to quality and performance in the semiconductor industry. Their product portfolio includes a wide range of transistors, each designed for specific applications to ensure reliability and efficiency. Nexperia’s dedication to innovation is underscored by its compliance with industry standards such as AEC-Q101, emphasizing the company’s focus on automotive-grade reliability for a broad spectrum of electronic components.
Where to Find BC846BPN,115 by Nexperia
To procure the BC846BPN,115 transistor, engineers and purchasers should consider utilizing the comprehensive search capabilities of findchips.com. This platform allows for detailed searches of electronic components from manufacturers like Nexperia and others, providing up-to-date information on stock availability and pricing from various distributors. Historically, this part has been available from distributors such as Chip1Stop, Avnet, Mouser Electronics, and DigiKey, but availability can vary.
For those seeking alternate parts to the BC846BPN,115 or other components offered by Nexperia or different manufacturers, findchips.com is an essential resource. It offers the ability to compare pricing, stock levels, and technical specifications across a wide range of suppliers, ensuring that you can find the best component for your application.