Overview of LQH2HPN220MGRL by Murata Manufacturing Co Ltd.
The LQH2HPN220MGRL, manufactured by Murata Manufacturing Co Ltd, is a general-purpose inductor characterized by its semi-shielded construction, 22 µH inductance, and a rated current of 430 mA. With a DC resistance of 1.632 Ω, this surface mount (SMT) component stands out for its compact size and efficient performance in various electronic circuits. Compliance with RoHS standards ensures that it meets global environmental requirements, making it a suitable option for a wide array of applications. The 22 µH general-purpose inductor, designed with a ferrite core material, showcases a tolerance of 20%, which caters to a broad range of frequency requirements with its self-resonance frequency landing at 15 MHz. Operating temperatures range from -40 °C to a maximum of 125 °C, reflecting its reliability across diverse environmental conditions. The aforementioned Fixed Inductors’ compact form factor (2.5mm x 2mm x 0.9mm) alongside dual-ended terminal placement and its shielded nature, underscore its adaptability in RF inductor applications and beyond.
Industry Applications for LQH2HPN220MGRL
Given the LQH2HPN220MGRL’s specifications, it potentially fits into a wide variety of industry applications. Here, we detail a few sectors and corresponding uses; however, these potential applications are conceptual and necessitate further analysis by engineering and procurement teams to ensure compliance with industry standards and specific requirements.
- Environmental Monitoring: Instruments used in environmental monitoring, such as air quality sensors or weather monitoring systems, might benefit from the LQH2HPN220MGRL due to its reliable performance across a broad range of temperatures and its semi-shielded design minimizing interference, which is crucial for accurate measurement.
- Industrial Automation: In the realm of industrial automation, devices like automated control systems for manufacturing lines could integrate this inductor for its efficiency in managing current and its tolerance to high temperatures, thereby ensuring system stability and performance.
- Consumer Electronics: Within consumer electronics, products such as wearable fitness trackers or smart home devices could utilize the LQH2HPN220MGRL for its small footprint and efficient power management capabilities, enhancing the device’s compactness and overall battery life.
- Power Supplies: Power supply units, particularly those requiring efficiency and compactness, such as those in laptops or mobile chargers, could potentially leverage the inductor for its Ferrite core material and semi-shielded configuration, which contribute to reduced energy loss and EMI suppression.
Please note, these potential industry applications are illustrative and require thorough verification for compliance and suitability by specialized teams.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a globally recognized leader in the development of electronic components, including a comprehensive range of inductors. With a focus on innovation and quality, Murata’s product lineup spans a variety of inductors, from Fixed Inductors to RF inductors, power inductors, and more – all designed to cater to a wide spectrum of applications in electronics. The company is renowned for pushing the boundaries of technology, developing high-performance components like the LQH2HPN220MGRL, which exemplify the commitment to meeting the needs of an ever-evolving electronic market. Through continuous research and development, Murata is at the forefront of producing inductors that offer superior performance, reliability, and efficiency for today’s electronic devices.
Where to Find LQH2HPN220MGRL by Murata Manufacturing Co Ltd
To find the LQH2HPN220MGRL or explore alternatives, professionals should start their search on findchips.com. The site offers access to current stock levels and pricing from various distributors. Historically, distributors such as TTI, Future Electronics, Mouser Electronics, and Avnet Americas have stocked the LQH2HPN220MGRL. However, stock levels and availability are subject to change, emphasizing the importance of utilizing FindChips for the most up-to-date information. For those considering alternatives or similar products from Murata or other manufacturers, visiting the Fixed Inductors page can provide valuable insights and options.