Overview of 218-4LPST by CTS Corporation
The 218-4LPST by CTS Corporation is a Slide DIP Switch characterized by four switches, Single Pole Single Throw (SPST) configuration, and an OFF-ON functionality. This surface mount-straight device supports a current rating of 0.1A and a voltage rating of 50VDC. Notably designed for high-reliability applications, it ensures durability with a gold-plated beryllium copper contact material, offering a low resistance connection and a long lifespan, demonstrated by its electrical life of 1000 cycles. The part is rohs compliant and designed for various applications requiring low profile and direct mounting on PCBs. The switch’s dimensions are carefully crafted, with a body length of 8.79mm, a breadth of 5.8mm, and a height of 2.65mm, ensuring it fits in tight spaces without compromising functionality.
This component is bottom sealed and top tape sealed to protect against environmental factors, and it operates over a wide temperature range from -40°C to +85°C, illustrating its versatility across various operating conditions. The switch is notable for its straightforward surface mount application and is engineered with a latch actuation mechanism, which helps prevent accidental switching. Furthermore, the 218-4LPST is designed to be easily integrated into electronic assemblies, highlighting its solder terminal for reliable connection. The environmental compliance (RoHS, Reach compliant) of this DIP Switch emphasizes its suitability for use in a wide range of applications where environmental regulations are of concern.
Industry Applications for 218-4LPST
The 218-4LPST’s combination of features such as low power consumption and ease of use through a slide actuator make it potentially beneficial for a diverse array of industry applications. While specific applications would depend on the engineering and design requirements, the following list highlights potential use cases:
- Educational and Research Laboratories might utilize the 218-4LPST in experimental setups and educational kits requiring reliable switching solutions. Its ease of use and low power specifications could potentially make it ideal for teaching the basics of electrical circuits and for use in prototyping.
- Consumer Electronics could see the 218-4LPST being used in various devices where options or settings need to be manually configured by the end-user. Devices such as home audio equipment, gaming controllers, or other personal devices might integrate such switches for settings adjustments.
- Industrial Control Panels might benefit from the use of 218-4LPST DIP switches for setting machine parameters or control modes. The device’s high reliability and sealed design could potentially offer the durability needed in these environments.
- Telecommunications equipment, requiring configurable settings for testing or operational modes, might also incorporate these switches. The 218-4LPST’s compact size and high insulation resistance make it suitable for such applications.
These potential industry applications are conceptual and illustrative. Engineering and design teams must analyze and verify their suitability adhering to industry standards and specific application requirements. The versatility suggested by these potential applications underlines the importance of the 218-4LPST’s design attributes in various scenarios.
About CTS Corporation
CTS Corporation stands out in the manufacturing of electronic components, including an extensive range of DIP Switches. With a strong foundation in engineering innovation and manufacturing excellence, CTS Corporation offers components like the 218-4LPST, designed to meet the demanding needs of today’s electronic devices. The company focuses on delivering products that excel in quality, performance, and reliability, serving a diverse array of markets. Their production of DIP Switches, among other components, showcases their capability to provide versatile solutions tailored to meet various operational requirements. 218-4LPST is a testament to CTS Corporation’s commitment to high standards, catering to needs for precision, reliability, and user-friendly design in electronic switches.
Where to Find 218-4LPST by CTS Corporation
To procure the 218-4LPST, it is recommended to use findchips.com. By searching for this specific part or exploring other DIP Switches, findchips.com can provide real-time information on stock levels, pricing, and availability from a range of distributors. Some of the distributors that historically have listed the 218-4LPST include Win Source Electronics, New Advantage Corporation, Master Electronics, and Component Electronics, Inc, among others such as Avnet Asia and DigiKey. However, to ensure you receive the most current availability and pricing, directly visiting findchips.com is highly advisable. This platform allows comparison and comprehensive search features to find the best source for the 218-4LPST and related switches, whether offered by CTS Corporation or other reputable manufacturers.