S1G-13-F by Diodes Incorporated

Overview of S1G-13-F by Diodes Incorporated

The S1G-13-F by Diodes Incorporated is a standard recovery rectifier diode, optimized for unidirectional current control. With a repetitive peak reverse voltage of 400V and an average forward current of 1A, it suits a vast range of applications requiring efficient rectification. This component is encapsulated in a green, plastic, SMA package with 2 pins, adhering to the Do-214Ac standard, making it suitable for surface mount technology (SMT). The maximum forward voltage is rated at 1.1V, and it features a reverse recovery time of up to 1.8μs. Its forward surge current reaches up to 30A, highlighting its capacity to handle high current peaks. Compliance with RoHS standards reflects its environmental friendliness and suitability for use in the global market.

It’s important to note that the S1G-13-F is part of the wide-ranging Rectifier Diodes electronic component category, characterized by its silicon diode element material. Additionally, with an operating temperature range from -65°C to 150°C, it ensures reliability and performance under extreme conditions. The part is currently active with a factory lead time of 34 weeks and 4 days, as of the current writing, indicating its availability for new projects and designs.

Industry Applications for S1G-13-F

The S1G-13-F rectifier diode might be potentially suited for a wide array of industry applications, given its specifications and electrical characteristics. Its usage could range from simple power supply circuits to complex electronic systems requiring efficient voltage and current regulation. Below are some possible use cases, though it is crucial to undertake thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements:

  • Internet of Things (IoT) devices could potentially utilize the S1G-13-F for power management circuits, ensuring stable operation across various operating conditions.
  • In Environmental Monitoring systems, the diode might be employed in sensor circuits, protecting sensitive components from reverse voltage spikes.
  • Industrial Automation equipment could benefit from its use in motor control circuits, where precise rectification of AC signals to DC is necessary for motor drivers and controllers.
  • Consumer Electronics such as power adapters and chargers for mobile devices might leverage the S1G-13-F for its high surge current capability, ensuring safety and reliability during power fluctuations.

It’s important to underline that the above application scenarios are conceptual illustrations only and require dedicated analysis for compatibility and performance adequacy within specific systems and standards.

About Diodes Incorporated

Diodes Incorporated is a leading manufacturer in the field of diodes and rectifiers, including Rectifier Diodes. The company specializes in the development, manufacturing, and supply of high-quality electronic components, utilized across a variety of applications in the electronics industry. The S1G-13-F represents just one instance of their commitment to producing high-reliability components that meet the stringent requirements of modern electronic systems. Diodes Incorporated offers a comprehensive portfolio of products, emphasizing the integration of innovative technology, environmental consciousness, and industry compliance. Their range of rectifiers, including similar parts to the S1G-13-F, showcase the breadth and depth of solutions available for electronic design needs, ranging from basic rectification to complex power management applications.

Where to Find S1G-13-F by Diodes Incorporated

Procuring the S1G-13-F can be straightforward by using findchips.com. This platform allows for a comprehensive search among numerous distributors to find current stock levels, pricing, and availability of the S1G-13-F rectifier diode. To explore alternatives for this part or similar components, you can navigate through the Rectifier Diodes category on the website. Historically, distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and Avnet Silica have stocked this component. However, for the most accurate and up-to-date information regarding availability, pricing, and suitable alternatives, it is advisable to visit FindChips directly.

Compare pricing for S1G-13-F and other Rectifier Diodes / Diodes at findchips.com